CAP CER 0.1UF 100V 20% Z5U AXIAL - SA301E104MAA - Capacitors
| Digi-Key Part Number | SA301E104MAA-ND |
5000 |
.22400 |
Extended Price
1120.00 |
| Manufacturer Part Number | SA301E104MAA | |||
| Description | CAP CER 0.1UF 100V 20% Z5U AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SA301E104MAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 100V |
| Tolerance | ±20% |
| Package / Case | Axial |
| Temperature Coefficient | Z5U |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | 10°C ~ 85°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SA301E104MAA SA301E104MAA |
SA301E104MAA Specification Sheet
CAP CER 0.1UF 100V 20% Z5U AXIAL - SA301E104MAA (SA301E104MAA-ND) - Capacitors
Related parts Capacitors :CAP CER 0.1UF 100V 20% Z5U AXIAL - SA301E104MAA
Order 'cap cer 0.1uf 100v 20% z5u axial - SA301E104MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA301E104MAA-ND.
CAP CER 0.1UF 100V 20% Z5U AXIAL - SA301E104MAC
Order 'cap cer 0.1uf 100v 20% z5u axial - SA301E104MAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA301E104MAC-ND.
CAP CER 0.1UF 100V 20% Z5U AXIAL - SA301E104MAR
Order 'cap cer 0.1uf 100v 20% z5u axial - SA301E104MAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA301E104MAR-ND.
CAP CER .1UF 100V 20% Z5U AXIAL - SA101E104MAA-LF
Order 'cap cer .1uf 100v 20% z5u axial - SA101E104MAA-LF' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101E104MAA-LF-ND.
CAP CER .1UF 100V 20% Z5U AXIAL - SA101E104MAA
Order 'cap cer .1uf 100v 20% z5u axial - SA101E104MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101E104MAA-ND.
CAP CER .1UF 100V 20% Z5U AXIAL - SA101E104MAC
Order 'cap cer .1uf 100v 20% z5u axial - SA101E104MAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101E104MAC-ND.
CAP CER .1UF 100V 20% Z5U AXIAL - SA101E104MARC
Order 'cap cer .1uf 100v 20% z5u axial - SA101E104MARC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101E104MARC-ND.
CAP CER .1UF 100V 20% Z5U AXIAL - SA101E104MAR
Order 'cap cer .1uf 100v 20% z5u axial - SA101E104MAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101E104MAR-ND.
CAP CER 0.1UF 100V 80% Z5U AXIAL - SA301E104ZAA
Order 'cap cer 0.1uf 100v 80% z5u axial - SA301E104ZAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA301E104ZAA-ND.
CAP CER 0.1UF 100V 80% Z5U AXIAL - SA301E104ZAR
Order 'cap cer 0.1uf 100v 80% z5u axial - SA301E104ZAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA301E104ZAR-ND.
CAP CER .22UF 100V 20% Z5U AXIAL - SA301E224MAA
Order 'cap cer .22uf 100v 20% z5u axial - SA301E224MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA301E224MAA-ND.
CAP CER .33UF 100V 20% Z5U AXIAL - SA301E334MAA
Order 'cap cer .33uf 100v 20% z5u axial - SA301E334MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA301E334MAA-ND.
CAP CER .33UF 100V 20% Z5U AXIAL - SA301E334MAC
Order 'cap cer .33uf 100v 20% z5u axial - SA301E334MAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA301E334MAC-ND.
CAP CER .33UF 100V 20% Z5U AXIAL - SA301E334MARC
Order 'cap cer .33uf 100v 20% z5u axial - SA301E334MARC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA301E334MARC-ND.
CAP CER .33UF 100V 20% Z5U AXIAL - SA301E334MAR
Order 'cap cer .33uf 100v 20% z5u axial - SA301E334MAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA301E334MAR-ND.
Send this link via E-Mail
Help With This Screen