CAP CER 3300PF 100V 1% NP0 AXIAL - SA301A332FAA - Capacitors
3300pF Ceramic Capacitor AVX Corporation Axial 100V SA301A332FAA
| Digi-Key Part Number | SA301A332FAA-ND |
5000 |
1.37900 |
Extended Price
6895.00 |
| Manufacturer Part Number | SA301A332FAA | |||
| Description | CAP CER 3300PF 100V 1% NP0 AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 3300pF Ceramic Capacitor AVX Corporation Axial 100V SA301A332FAA
| Technical/Catalog Information | SA301A332FAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 3300pF |
| Voltage - Rated | 100V |
| Tolerance | ±1% |
| Package / Case | Axial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SA301A332FAA SA301A332FAA |
SA301A332FAA Specification Sheet
CAP CER 3300PF 100V 1% NP0 AXIAL - SA301A332FAA (SA301A332FAA-ND) - Capacitors
Related parts 3300pF Ceramic Capacitor AVX Corporation Axial 100V SA301A332FAACAP CER 3300PF 100V 1% NP0 AXIAL - SA301A332FAA
Order 'cap cer 3300pf 100v 1% np0 axial - SA301A332FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA301A332FAA-ND.
CAP CER 3300PF 100V 1% NP0 AXIAL - SA301A332FAB
Order 'cap cer 3300pf 100v 1% np0 axial - SA301A332FAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA301A332FAB-ND.
CAP CER 3300PF 100V 1% NP0 RAD - SR201A332FAA
Order 'cap cer 3300pf 100v 1% np0 rad - SR201A332FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR201A332FAA-ND.
CAP CER 3300PF 100V 2% NP0 AXIAL - SA301A332GAA
Order 'cap cer 3300pf 100v 2% np0 axial - SA301A332GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA301A332GAA-ND.
CAP CER 3300PF 100V 5% NP0 AXIAL - SA301A332JAA
Order 'cap cer 3300pf 100v 5% np0 axial - SA301A332JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA301A332JAA-ND.
CAP CER 3300PF 100V 5% NP0 AXIAL - SA301A332JAC
Order 'cap cer 3300pf 100v 5% np0 axial - SA301A332JAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA301A332JAC-ND.
CAP CER 3300PF 100V 5% NP0 AXIAL - SA301A332JAR
Order 'cap cer 3300pf 100v 5% np0 axial - SA301A332JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA301A332JAR-ND.
CAP CER 100PF 100V 1% NP0 AXIAL - MA101A101FAA-BULK
Order 'cap cer 100pf 100v 1% np0 axial - MA101A101FAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A101FAA-BULK-ND.
CAP CER 180PF 100V 1% NP0 AXIAL - MA101A181FAA-BULK
Order 'cap cer 180pf 100v 1% np0 axial - MA101A181FAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A181FAA-BULK-ND.
CAP CER 220PF 100V 1% NP0 AXIAL - MA101A221FAA-BULK
Order 'cap cer 220pf 100v 1% np0 axial - MA101A221FAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A221FAA-BULK-ND.
CAP CER 330PF 100V 1% NP0 AXIAL - MA101A331FAA
Order 'cap cer 330pf 100v 1% np0 axial - MA101A331FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A331FAA-ND.
CAP CER 470PF 100V 1% NP0 AXIAL - MA101A471FAA-BULK
Order 'cap cer 470pf 100v 1% np0 axial - MA101A471FAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A471FAA-BULK-ND.
CAP CER 1000PF 100V 1% NP0 AXIAL - SA101A102FAA
Order 'cap cer 1000pf 100v 1% np0 axial - SA101A102FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A102FAA-ND.
CAP CER 130PF 100V 1% NP0 AXIAL - SA101A131FAA
Order 'cap cer 130pf 100v 1% np0 axial - SA101A131FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A131FAA-ND.
CAP CER 150PF 100V 1% NP0 AXIAL - SA101A151FAA
Order 'cap cer 150pf 100v 1% np0 axial - SA101A151FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A151FAA-ND.
Options for 3300pF Ceramic Capacitor AVX Corporation Axial 100V SA301A332FAA
Send this link via E-Mail
Help With This Screen
