Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 47000PF 50V X7R AXIAL - SA205C473KAA - Capacitors

Digi-Key Part Number SA205C473KAA-ND
Price Break
5000
Unit Price
.14200
Extended Price
710.00
Manufacturer Part NumberSA205C473KAA
DescriptionCAP CER 47000PF 50V X7R AXIAL
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationSA205C473KAA
VendorAVX Corporation
CategoryCapacitors
Capacitance0.047µF
Voltage - Rated 50V
Tolerance±10%
Package / CaseAxial
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeThrough Hole
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SA205C473KAA
SA205C473KAA

SA205C473KAA Specification Sheet

Image of CAP CER 47000PF 50V X7R AXIAL - SA205C473KAA

CAP CER 47000PF 50V X7R AXIAL - SA205C473KAA (SA205C473KAA-ND) - Capacitors

Related parts Capacitors :
CAP CER 47000PF 50V X7R AXIAL - SA205C473KAA
 Order 'cap cer 47000pf 50v x7r axial - SA205C473KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA205C473KAA-ND.
CAP CER 47000PF 50V X7R AXIAL - MA205C473JAA
 Order 'cap cer 47000pf 50v x7r axial - MA205C473JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA205C473JAA-ND.
CAP CER 47000PF 50V X7R AXIAL - MA205C473KAA
 Order 'cap cer 47000pf 50v x7r axial - MA205C473KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA205C473KAA-ND.
CAP CER 47000PF 50V X7R AXIAL - MA205C473KAC
 Order 'cap cer 47000pf 50v x7r axial - MA205C473KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA205C473KAC-ND.
CAP CER 47000PF 50V X7R AXIAL - MA205C473MAA
 Order 'cap cer 47000pf 50v x7r axial - MA205C473MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA205C473MAA-ND.
CAP CER 47000PF 50V X7R AXIAL - SA105C473MAA
 Order 'cap cer 47000pf 50v x7r axial - SA105C473MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105C473MAA-ND.
CAP CER 47000PF 50V X7R AXIAL - SA115C473KAA
 Order 'cap cer 47000pf 50v x7r axial - SA115C473KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115C473KAA-ND.
CAP CER 47000PF 50V X7R AXIAL - SA115C473KAC
 Order 'cap cer 47000pf 50v x7r axial - SA115C473KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115C473KAC-ND.
CAP CER 47000PF 50V X7R AXIAL - SA115C473KAR
 Order 'cap cer 47000pf 50v x7r axial - SA115C473KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115C473KAR-ND.
CAP CER 47000PF 50V X7R AXIAL - SA115C473MAA
 Order 'cap cer 47000pf 50v x7r axial - SA115C473MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115C473MAA-ND.
CAP CER 47000PF 50V X7R AXIAL - SA115C473MARC
 Order 'cap cer 47000pf 50v x7r axial - SA115C473MARC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115C473MARC-ND.
CAP CER 47000PF 50V X7R AXIAL - SA115C473MAR
 Order 'cap cer 47000pf 50v x7r axial - SA115C473MAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115C473MAR-ND.
CAP CER 47000PF 50V X7R AXIAL - SA205C473KAC
 Order 'cap cer 47000pf 50v x7r axial - SA205C473KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA205C473KAC-ND.
CAP CER 47000PF 50V X7R AXIAL - SA205C473KAM
 Order 'cap cer 47000pf 50v x7r axial - SA205C473KAM' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA205C473KAM-ND.
CAP CER 47000PF 50V X7R AXIAL - SA205C473KAN
 Order 'cap cer 47000pf 50v x7r axial - SA205C473KAN' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA205C473KAN-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 47000PF 50V X7R AXIAL - SA115C473MARC Next: CAP CER 47000PF 50V X7R AXIAL - SA205C473KAC