CAP CER 33000PF 50V X7R AXIAL - SA205C333MAA - Capacitors
| Digi-Key Part Number | SA205C333MAA-ND |
5000 |
.13100 |
Extended Price
655.00 |
| Manufacturer Part Number | SA205C333MAA | |||
| Description | CAP CER 33000PF 50V X7R AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SA205C333MAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.033µF |
| Voltage - Rated | 50V |
| Tolerance | ±20% |
| Package / Case | Axial |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SA205C333MAA SA205C333MAA |
SA205C333MAA Specification Sheet
CAP CER 33000PF 50V X7R AXIAL - SA205C333MAA (SA205C333MAA-ND) - Capacitors
Related parts Capacitors :CAP CER 33000PF 50V X7R AXIAL - SA205C333MAA
Order 'cap cer 33000pf 50v x7r axial - SA205C333MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA205C333MAA-ND.
CAP CER 33000PF 50V X7R AXIAL - MA205C333JAA-BULK
Order 'cap cer 33000pf 50v x7r axial - MA205C333JAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA205C333JAA-BULK-ND.
CAP CER 33000PF 50V X7R AXIAL - MA205C333JAA
Order 'cap cer 33000pf 50v x7r axial - MA205C333JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA205C333JAA-ND.
CAP CER 33000PF 50V X7R AXIAL - MA205C333KAA
Order 'cap cer 33000pf 50v x7r axial - MA205C333KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA205C333KAA-ND.
CAP CER 33000PF 50V X7R AXIAL - MA205C333MAA
Order 'cap cer 33000pf 50v x7r axial - MA205C333MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA205C333MAA-ND.
CAP CER 33000PF 50V X7R AXIAL - SA105C333KAA
Order 'cap cer 33000pf 50v x7r axial - SA105C333KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105C333KAA-ND.
CAP CER 33000PF 50V X7R AXIAL - SA105C333KAC
Order 'cap cer 33000pf 50v x7r axial - SA105C333KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105C333KAC-ND.
CAP CER 33000PF 50V X7R AXIAL - SA105C333KARC
Order 'cap cer 33000pf 50v x7r axial - SA105C333KARC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105C333KARC-ND.
CAP CER 33000PF 50V X7R AXIAL - SA105C333KAR
Order 'cap cer 33000pf 50v x7r axial - SA105C333KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105C333KAR-ND.
CAP CER 33000PF 50V X7R AXIAL - SA105C333MAA
Order 'cap cer 33000pf 50v x7r axial - SA105C333MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105C333MAA-ND.
CAP CER 33000PF 50V X7R AXIAL - SA105C333MAC
Order 'cap cer 33000pf 50v x7r axial - SA105C333MAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105C333MAC-ND.
CAP CER 33000PF 50V X7R AXIAL - SA105C333MAR
Order 'cap cer 33000pf 50v x7r axial - SA105C333MAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105C333MAR-ND.
CAP CER 33000PF 50V X7R AXIAL - SA205C333KAA
Order 'cap cer 33000pf 50v x7r axial - SA205C333KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA205C333KAA-ND.
CAP CER 33000PF 50V X7R AXIAL - SA205C333KAC
Order 'cap cer 33000pf 50v x7r axial - SA205C333KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA205C333KAC-ND.
CAP CER 33000PF 50V X7R AXIAL - SA205C333KARC
Order 'cap cer 33000pf 50v x7r axial - SA205C333KARC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA205C333KARC-ND.
Send this link via E-Mail
Help With This Screen