CAP CER 15000PF 200V X7R AXIAL - SA202C153MAA - Capacitors
| Digi-Key Part Number | SA202C153MAA-ND |
5000 |
.18700 |
Extended Price
935.00 |
| Manufacturer Part Number | SA202C153MAA | |||
| Description | CAP CER 15000PF 200V X7R AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SA202C153MAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.015µF |
| Voltage - Rated | 200V |
| Tolerance | ±20% |
| Package / Case | Axial |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SA202C153MAA SA202C153MAA |
SA202C153MAA Specification Sheet
CAP CER 15000PF 200V X7R AXIAL - SA202C153MAA (SA202C153MAA-ND) - Capacitors
Related parts Capacitors :CAP CER 15000PF 200V X7R AXIAL - SA202C153MAA
Order 'cap cer 15000pf 200v x7r axial - SA202C153MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA202C153MAA-ND.
CAP CER 15000PF 200V X7R AXIAL - MA302C153KAA
Order 'cap cer 15000pf 200v x7r axial - MA302C153KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA302C153KAA-ND.
CAP CER 15000PF 200V X7R AXIAL - SA202C153KAA
Order 'cap cer 15000pf 200v x7r axial - SA202C153KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA202C153KAA-ND.
CAP CER 1000PF 200V X7R AXIAL - MA102C102MAA
Order 'cap cer 1000pf 200v x7r axial - MA102C102MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA102C102MAA-ND.
CAP CER 1200PF 200V X7R AXIAL - MA102C122KAA
Order 'cap cer 1200pf 200v x7r axial - MA102C122KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA102C122KAA-ND.
CAP CER 270PF 200V X7R AXIAL - MA102C271KAA
Order 'cap cer 270pf 200v x7r axial - MA102C271KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA102C271KAA-ND.
CAP CER 4700PF 200V X7R AXIAL - MA102C472MAA
Order 'cap cer 4700pf 200v x7r axial - MA102C472MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA102C472MAA-ND.
CAP CER 15000PF 50V X7R AXIAL - MA105C153JAA
Order 'cap cer 15000pf 50v x7r axial - MA105C153JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105C153JAA-ND.
CAP CER 15000PF 50V X7R AXIAL - MA205C153KAA-BULK
Order 'cap cer 15000pf 50v x7r axial - MA205C153KAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA205C153KAA-BULK-ND.
CAP CER 15000PF 100V X7R AXIAL - MA301C153KAA-BULK
Order 'cap cer 15000pf 100v x7r axial - MA301C153KAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA301C153KAA-BULK-ND.
CAP CER 10000PF 200V X7R AXIAL - MA302C103KAA
Order 'cap cer 10000pf 200v x7r axial - MA302C103KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA302C103KAA-ND.
CAP CER 10000PF 200V X7R AXIAL - MA302C103MAA
Order 'cap cer 10000pf 200v x7r axial - MA302C103MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA302C103MAA-ND.
CAP CER 3300PF 200V X7R AXIAL - MA302C332MAA
Order 'cap cer 3300pf 200v x7r axial - MA302C332MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA302C332MAA-ND.
CAP CER 22000PF 200V X7R AXIAL - MA402C223KAA
Order 'cap cer 22000pf 200v x7r axial - MA402C223KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA402C223KAA-ND.
CAP CER 22000PF 200V X7R AXIAL - MA402C223KAC
Order 'cap cer 22000pf 200v x7r axial - MA402C223KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA402C223KAC-ND.
Send this link via E-Mail
Help With This Screen