0.047µF Ceramic Capacitor AVX Corporation Axial 100V SA201C473KAR
CAP CER 47000PF 100V X7R AXIAL - SA201C473KAR - Capacitors
| Digi-Key Part Number | SA201C473KAR-ND |
5000 |
.31200 |
Extended Price
1560.00 |
| Manufacturer Part Number | SA201C473KAR | |||
| Description | CAP CER 47000PF 100V X7R AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SA201C473KAR |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.047µF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Package / Case | Axial |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SA201C473KAR SA201C473KAR |
SA201C473KAR Specification Sheet
CAP CER 47000PF 100V X7R AXIAL - SA201C473KAR (SA201C473KAR-ND) - Capacitors
Related parts 0.047µF Ceramic Capacitor AVX Corporation Axial 100V SA201C473KAR0.047µF Ceramic Capacitor AVX Corporation Axial 100V SA201C473KAR
Order 'cap cer 47000pf 100v x7r axial - SA201C473KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA201C473KAR-ND.
0.047µF Ceramic Capacitor AVX Corporation Axial 100V MA301C473KAA
Order 'cap cer 47000pf 100v x7r axial - MA301C473KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA301C473KAA-ND.
0.047µF Ceramic Capacitor AVX Corporation Axial 100V MA401C473JAA
Order 'cap cer 47000pf 100v x7r axial - MA401C473JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA401C473JAA-ND.
0.047µF Ceramic Capacitor AVX Corporation Axial 100V MA501C473KAA
Order 'cap cer 47000pf 100v x7r axial - MA501C473KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA501C473KAA-ND.
0.047µF Ceramic Capacitor AVX Corporation Axial 100V SA201C473JAA
Order 'cap cer 47000pf 100v x7r axial - SA201C473JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA201C473JAA-ND.
0.047µF Ceramic Capacitor AVX Corporation Axial 100V SA201C473KAA
Order 'cap cer 47000pf 100v x7r axial - SA201C473KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA201C473KAA-ND.
0.047µF Ceramic Capacitor AVX Corporation Axial 100V SA201C473MAA
Order 'cap cer 47000pf 100v x7r axial - SA201C473MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA201C473MAA-ND.
0.047µF Ceramic Capacitor AVX Corporation Axial 100V SA301C473JAA
Order 'cap cer 47000pf 100v x7r axial - SA301C473JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA301C473JAA-ND.
0.047µF Ceramic Capacitor AVX Corporation Axial 100V SA301C473KAA
Order 'cap cer 47000pf 100v x7r axial - SA301C473KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA301C473KAA-ND.
0.047µF Ceramic Capacitor AVX Corporation Axial 100V SA301C473KAC
Order 'cap cer 47000pf 100v x7r axial - SA301C473KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA301C473KAC-ND.
0.047µF Ceramic Capacitor AVX Corporation Axial 100V SA301C473KAK
Order 'cap cer 47000pf 100v x7r axial - SA301C473KAK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA301C473KAK-ND.
0.047µF Ceramic Capacitor AVX Corporation Axial 100V SA301C473KAR
Order 'cap cer 47000pf 100v x7r axial - SA301C473KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA301C473KAR-ND.
0.047µF Ceramic Capacitor AVX Corporation Axial 100V SA301C473MAA
Order 'cap cer 47000pf 100v x7r axial - SA301C473MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA301C473MAA-ND.
1000pF Ceramic Capacitor AVX Corporation Axial 100V MA101C102MAA
Order 'cap cer 1000pf 100v x7r axial - MA101C102MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C102MAA-ND.
10000pF Ceramic Capacitor AVX Corporation Axial 100V MA101C103KAA-BULK
Order 'cap cer 10000pf 100v x7r axial - MA101C103KAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C103KAA-BULK-ND.
Options for 0.047µF Ceramic Capacitor AVX Corporation Axial 100V SA201C473KAR
Send this link via E-Mail
Help With This Screen
