Keywords:





0.047µF Ceramic Capacitor AVX Corporation Axial 100V SA201C473KAA

CAP CER 47000PF 100V X7R AXIAL - SA201C473KAA - Capacitors

Digi-Key Part Number SA201C473KAA-ND
Price Break
5000
Unit Price
.31200
Extended Price
1560.00
Manufacturer Part NumberSA201C473KAA
DescriptionCAP CER 47000PF 100V X7R AXIAL
Quantity Available Non-Stock
All prices are in USD

Purchase 0.047µF Ceramic Capacitor AVX Corporation Axial 100V SA201C473KAA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 0.047µF Ceramic Capacitor AVX Corporation Axial 100V SA201C473KAA
Technical/Catalog InformationSA201C473KAA
VendorAVX Corporation
CategoryCapacitors
Capacitance0.047µF
Voltage - Rated 100V
Tolerance±10%
Package / CaseAxial
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeThrough Hole
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SA201C473KAA
SA201C473KAA

SA201C473KAA Specification Sheet

Image of CAP CER 47000PF 100V X7R AXIAL - SA201C473KAA

CAP CER 47000PF 100V X7R AXIAL - SA201C473KAA (SA201C473KAA-ND) - Capacitors

Related parts 0.047µF Ceramic Capacitor AVX Corporation Axial 100V SA201C473KAA
0.047µF Ceramic Capacitor AVX Corporation Axial 100V SA201C473KAA
 Order 'cap cer 47000pf 100v x7r axial - SA201C473KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA201C473KAA-ND.
0.047µF Ceramic Capacitor AVX Corporation Axial 100V MA301C473KAA
 Order 'cap cer 47000pf 100v x7r axial - MA301C473KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA301C473KAA-ND.
0.047µF Ceramic Capacitor AVX Corporation Axial 100V MA401C473JAA
 Order 'cap cer 47000pf 100v x7r axial - MA401C473JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA401C473JAA-ND.
0.047µF Ceramic Capacitor AVX Corporation Axial 100V MA501C473KAA
 Order 'cap cer 47000pf 100v x7r axial - MA501C473KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA501C473KAA-ND.
0.047µF Ceramic Capacitor AVX Corporation Axial 100V SA201C473JAA
 Order 'cap cer 47000pf 100v x7r axial - SA201C473JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA201C473JAA-ND.
0.047µF Ceramic Capacitor AVX Corporation Axial 100V SA201C473KAR
 Order 'cap cer 47000pf 100v x7r axial - SA201C473KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA201C473KAR-ND.
0.047µF Ceramic Capacitor AVX Corporation Axial 100V SA201C473MAA
 Order 'cap cer 47000pf 100v x7r axial - SA201C473MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA201C473MAA-ND.
0.047µF Ceramic Capacitor AVX Corporation Axial 100V SA301C473JAA
 Order 'cap cer 47000pf 100v x7r axial - SA301C473JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA301C473JAA-ND.
0.047µF Ceramic Capacitor AVX Corporation Axial 100V SA301C473KAA
 Order 'cap cer 47000pf 100v x7r axial - SA301C473KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA301C473KAA-ND.
0.047µF Ceramic Capacitor AVX Corporation Axial 100V SA301C473KAC
 Order 'cap cer 47000pf 100v x7r axial - SA301C473KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA301C473KAC-ND.
0.047µF Ceramic Capacitor AVX Corporation Axial 100V SA301C473KAK
 Order 'cap cer 47000pf 100v x7r axial - SA301C473KAK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA301C473KAK-ND.
0.047µF Ceramic Capacitor AVX Corporation Axial 100V SA301C473KAR
 Order 'cap cer 47000pf 100v x7r axial - SA301C473KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA301C473KAR-ND.
0.047µF Ceramic Capacitor AVX Corporation Axial 100V SA301C473MAA
 Order 'cap cer 47000pf 100v x7r axial - SA301C473MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA301C473MAA-ND.
1000pF Ceramic Capacitor AVX Corporation Axial 100V MA101C102MAA
 Order 'cap cer 1000pf 100v x7r axial - MA101C102MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C102MAA-ND.
10000pF Ceramic Capacitor AVX Corporation Axial 100V MA101C103KAA-BULK
 Order 'cap cer 10000pf 100v x7r axial - MA101C103KAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C103KAA-BULK-ND.

Options for 0.047µF Ceramic Capacitor AVX Corporation Axial 100V SA201C473KAA
Send this link via E-Mail
Help With This Screen

CAP CER 47000PF 100V X7R AXIAL - SA201C473KAA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 47000PF 100V X7R AXIAL - SA201C473JAA Next: CAP CER 47000PF 100V X7R AXIAL - SA201C473KAR
CAP CER 47000PF 100V X7R AXIAL - SA201C473KAA