CAP CER 47000PF 100V X7R AXIAL - SA201C473JAA
0.047µF Ceramic Capacitor AVX Corporation Axial 100V SA201C473JAA
| Digi-Key Part Number | SA201C473JAA-ND |
5000 |
.37200 |
Extended Price
1860.00 |
| Manufacturer Part Number | SA201C473JAA | |||
| Description | CAP CER 47000PF 100V X7R AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 0.047µF Ceramic Capacitor AVX Corporation Axial 100V SA201C473JAA
| Technical/Catalog Information | SA201C473JAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.047µF |
| Voltage - Rated | 100V |
| Tolerance | ±5% |
| Package / Case | Axial |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SA201C473JAA SA201C473JAA |
SA201C473JAA Specification Sheet
CAP CER 47000PF 100V X7R AXIAL - SA201C473JAA (SA201C473JAA-ND)
Related parts 0.047µF Ceramic Capacitor AVX Corporation Axial 100V SA201C473JAACAP CER 47000PF 100V X7R AXIAL - SA201C473JAA
Order 'cap cer 47000pf 100v x7r axial - SA201C473JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA201C473JAA-ND.
CAP CER 47000PF 100V X7R AXIAL - MA301C473KAA
Order 'cap cer 47000pf 100v x7r axial - MA301C473KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA301C473KAA-ND.
CAP CER 47000PF 100V X7R AXIAL - MA401C473JAA
Order 'cap cer 47000pf 100v x7r axial - MA401C473JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA401C473JAA-ND.
CAP CER 47000PF 100V X7R AXIAL - MA501C473KAA
Order 'cap cer 47000pf 100v x7r axial - MA501C473KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA501C473KAA-ND.
CAP CER 47000PF 100V X7R AXIAL - SA201C473KAA
Order 'cap cer 47000pf 100v x7r axial - SA201C473KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA201C473KAA-ND.
CAP CER 47000PF 100V X7R AXIAL - SA201C473KAR
Order 'cap cer 47000pf 100v x7r axial - SA201C473KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA201C473KAR-ND.
CAP CER 47000PF 100V X7R AXIAL - SA201C473MAA
Order 'cap cer 47000pf 100v x7r axial - SA201C473MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA201C473MAA-ND.
CAP CER 47000PF 100V X7R AXIAL - SA301C473JAA
Order 'cap cer 47000pf 100v x7r axial - SA301C473JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA301C473JAA-ND.
CAP CER 47000PF 100V X7R AXIAL - SA301C473KAA
Order 'cap cer 47000pf 100v x7r axial - SA301C473KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA301C473KAA-ND.
CAP CER 47000PF 100V X7R AXIAL - SA301C473KAC
Order 'cap cer 47000pf 100v x7r axial - SA301C473KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA301C473KAC-ND.
CAP CER 47000PF 100V X7R AXIAL - SA301C473KAK
Order 'cap cer 47000pf 100v x7r axial - SA301C473KAK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA301C473KAK-ND.
CAP CER 47000PF 100V X7R AXIAL - SA301C473KAR
Order 'cap cer 47000pf 100v x7r axial - SA301C473KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA301C473KAR-ND.
CAP CER 47000PF 100V X7R AXIAL - SA301C473MAA
Order 'cap cer 47000pf 100v x7r axial - SA301C473MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA301C473MAA-ND.
CAP CER 1000PF 100V X7R AXIAL - MA101C102MAA
Order 'cap cer 1000pf 100v x7r axial - MA101C102MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C102MAA-ND.
CAP CER 10000PF 100V X7R AXIAL - MA101C103KAA-BULK
Order 'cap cer 10000pf 100v x7r axial - MA101C103KAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C103KAA-BULK-ND.
Options for 0.047µF Ceramic Capacitor AVX Corporation Axial 100V SA201C473JAA
Send this link via E-Mail
Help With This Screen
