Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 1800PF 100V 2% NP0 AXIAL - SA201A182GAA - Capacitors

Digi-Key Part Number SA201A182GAA-ND
Price Break
5000
Unit Price
.74100
Extended Price
3705.00
Manufacturer Part NumberSA201A182GAA
DescriptionCAP CER 1800PF 100V 2% NP0 AXIAL
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationSA201A182GAA
VendorAVX Corporation
CategoryCapacitors
Capacitance1800pF
Voltage - Rated 100V
Tolerance±2%
Package / CaseAxial
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeThrough Hole
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SA201A182GAA
SA201A182GAA

SA201A182GAA Specification Sheet

Image of CAP CER 1800PF 100V 2% NP0 AXIAL - SA201A182GAA

CAP CER 1800PF 100V 2% NP0 AXIAL - SA201A182GAA (SA201A182GAA-ND) - Capacitors

Related parts Capacitors :
CAP CER 1800PF 100V 2% NP0 AXIAL - SA201A182GAA
 Order 'cap cer 1800pf 100v 2% np0 axial - SA201A182GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA201A182GAA-ND.
CAP CER 1800PF 100V 2% NP0 AXIAL - SA201A182GAB
 Order 'cap cer 1800pf 100v 2% np0 axial - SA201A182GAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA201A182GAB-ND.
CAP CER 150PF 100V 2% NP0 AXIAL - MA101A151GAA
 Order 'cap cer 150pf 100v 2% np0 axial - MA101A151GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A151GAA-ND.
CAP CER 22PF 100V 2% NP0 AXIAL - MA101A220GAA
 Order 'cap cer 22pf 100v 2% np0 axial - MA101A220GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A220GAA-ND.
CAP CER 300PF 100V 2% NP0 AXIAL - MA101A301GAA
 Order 'cap cer 300pf 100v 2% np0 axial - MA101A301GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A301GAA-ND.
CAP CER 47PF 100V 2% NP0 AXIAL - MA101A470GAA
 Order 'cap cer 47pf 100v 2% np0 axial - MA101A470GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A470GAA-ND.
CAP CER 150PF 100V 2% NP0 AXIAL - SA101A151GAA
 Order 'cap cer 150pf 100v 2% np0 axial - SA101A151GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A151GAA-ND.
CAP CER 180PF 100V 2% NP0 AXIAL - SA101A181GAA
 Order 'cap cer 180pf 100v 2% np0 axial - SA101A181GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A181GAA-ND.
CAP CER 220PF 100V 2% NP0 AXIAL - SA101A221GAA
 Order 'cap cer 220pf 100v 2% np0 axial - SA101A221GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A221GAA-ND.
CAP CER 220PF 100V 2% NP0 AXIAL - SA101A221GAC
 Order 'cap cer 220pf 100v 2% np0 axial - SA101A221GAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A221GAC-ND.
CAP CER 220PF 100V 2% NP0 AXIAL - SA101A221GARC
 Order 'cap cer 220pf 100v 2% np0 axial - SA101A221GARC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A221GARC-ND.
CAP CER 270PF 100V 2% NP0 AXIAL - SA101A271GAA
 Order 'cap cer 270pf 100v 2% np0 axial - SA101A271GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A271GAA-ND.
CAP CER 330PF 100V 2% NP0 AXIAL - SA101A331GAA
 Order 'cap cer 330pf 100v 2% np0 axial - SA101A331GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A331GAA-ND.
CAP CER 390PF 100V 2% NP0 AXIAL - SA101A391GAA
 Order 'cap cer 390pf 100v 2% np0 axial - SA101A391GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A391GAA-ND.
CAP CER 390PF 100V 2% NP0 AXIAL - SA101A391GAC
 Order 'cap cer 390pf 100v 2% np0 axial - SA101A391GAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A391GAC-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 1800PF 100V 10% X7R RAD - SR151C182KAATR1 Next: CAP CER 1800PF 100V 2% NP0 AXIAL - SA201A182GAB