Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER .33UF 50V 80% Z5U AXIAL - SA115E334ZAC - Capacitors

Digi-Key Part Number SA115E334ZAC-ND
Price Break
2000
Unit Price
.15900
Extended Price
318.00
Manufacturer Part NumberSA115E334ZAC
DescriptionCAP CER .33UF 50V 80% Z5U AXIAL
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationSA115E334ZAC
VendorAVX Corporation
CategoryCapacitors
Capacitance0.33µF
Voltage - Rated 50V
Tolerance-20%, +80%
Package / CaseAxial
Temperature CoefficientZ5U
PackagingTape & Box (TB)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature10°C ~ 85°C
Mounting TypeThrough Hole
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SA115E334ZAC
SA115E334ZAC

SA115E334ZAC Specification Sheet

Image of CAP CER .33UF 50V 80% Z5U AXIAL - SA115E334ZAC

CAP CER .33UF 50V 80% Z5U AXIAL - SA115E334ZAC (SA115E334ZAC-ND) - Capacitors

Related parts Capacitors :
CAP CER .33UF 50V 80% Z5U AXIAL - SA115E334ZAC
 Order 'cap cer .33uf 50v 80% z5u axial - SA115E334ZAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115E334ZAC-ND.
CAP CER .33UF 50V 80% Z5U AXIAL - SA115E334ZAA
 Order 'cap cer .33uf 50v 80% z5u axial - SA115E334ZAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115E334ZAA-ND.
CAP CER .33UF 50V 80% Z5U AXIAL - SA115E334ZAN
 Order 'cap cer .33uf 50v 80% z5u axial - SA115E334ZAN' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115E334ZAN-ND.
CAP CER .33UF 50V 80% Z5U AXIAL - SA115E334ZAR
 Order 'cap cer .33uf 50v 80% z5u axial - SA115E334ZAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115E334ZAR-ND.
CAP CER .33UF 50V 80% Z5U AXIAL - SA305E334ZAA
 Order 'cap cer .33uf 50v 80% z5u axial - SA305E334ZAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA305E334ZAA-ND.
CAP CER .33UF 50V 80% Z5U DIP - MD015E334ZAB
 Order 'cap cer .33uf 50v 80% z5u dip - MD015E334ZAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD015E334ZAB-ND.
CAP CER .1UF 50V 80% Z5U AXIAL - SA055E104ZAA7
 Order 'cap cer .1uf 50v 80% z5u axial - SA055E104ZAA7' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104ZAA7-ND.
CAP CER .1UF 50V 80% Z5U AXIAL - SA055E104ZAA
 Order 'cap cer .1uf 50v 80% z5u axial - SA055E104ZAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104ZAA-ND.
CAP CER .1UF 50V 80% Z5U AXIAL - SA055E104ZAC-LG
 Order 'cap cer .1uf 50v 80% z5u axial - SA055E104ZAC-LG' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104ZAC-LG-ND.
CAP CER .1UF 50V 80% Z5U AXIAL - SA055E104ZAC
 Order 'cap cer .1uf 50v 80% z5u axial - SA055E104ZAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104ZAC-ND.
CAP CER .1UF 50V 80% Z5U AXIAL - SA055E104ZAM
 Order 'cap cer .1uf 50v 80% z5u axial - SA055E104ZAM' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104ZAM-ND.
CAP CER .1UF 50V 80% Z5U AXIAL - SA055E104ZAN7
 Order 'cap cer .1uf 50v 80% z5u axial - SA055E104ZAN7' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104ZAN7-ND.
CAP CER .1UF 50V 80% Z5U AXIAL - SA055E104ZAN-LG
 Order 'cap cer .1uf 50v 80% z5u axial - SA055E104ZAN-LG' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104ZAN-LG-ND.
CAP CER .1UF 50V 80% Z5U AXIAL - SA055E104ZARC7
 Order 'cap cer .1uf 50v 80% z5u axial - SA055E104ZARC7' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104ZARC7-ND.
CAP CER .1UF 50V 80% Z5U AXIAL - SA055E104ZARN7
 Order 'cap cer .1uf 50v 80% z5u axial - SA055E104ZARN7' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104ZARN7-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER .33UF 50V 80% Z5U AXIAL - SA115E334ZAA Next: CAP CER .33UF 50V 80% Z5U AXIAL - SA115E334ZAN