CAP CER .33UF 50V 20% Z5U AXIAL - SA115E334MAR
| Digi-Key Part Number | 478-5206-2-ND |
5000 10000 25000 50000 100000 |
.10100 .09400 .08900 .08400 .08000 |
Extended Price
505.00 940.00 2225.00 4200.00 8000.00 |
| Manufacturer Part Number | SA115E334MAR | |||
| Description | CAP CER .33UF 50V 20% Z5U AXIAL | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SA115E334MAR |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.33µF |
| Voltage - Rated | 50V |
| Tolerance | ±20% |
| Package / Case | Axial |
| Temperature Coefficient | X5U |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | 10°C ~ 85°C |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SA115E334MAR SA115E334MAR 478 5206 2 ND 47852062ND 478-5206-2 |
SA115E334MAR Specification Sheet
CAP CER .33UF 50V 20% Z5U AXIAL - SA115E334MAR (478-5206-2-ND)
Related parts :CAP CER .33UF 50V 20% Z5U AXIAL - SA115E334MAR
Order 'cap cer .33uf 50v 20% z5u axial - SA115E334MAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5206-2-ND.
CAP CER .33UF 50V 20% Z5U AXIAL - SA115E334MAR
Order 'cap cer .33uf 50v 20% z5u axial - SA115E334MAR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5206-1-ND.
CAP CER .33UF 50V 20% Z5U AXIAL - SA115E334MAA
Order 'cap cer .33uf 50v 20% z5u axial - SA115E334MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115E334MAA-ND.
CAP CER .33UF 50V 20% Z5U AXIAL - SA115E334MAC
Order 'cap cer .33uf 50v 20% z5u axial - SA115E334MAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115E334MAC-ND.
CAP CER .33UF 50V 20% Z5U AXIAL - SA115E334MAG
Order 'cap cer .33uf 50v 20% z5u axial - SA115E334MAG' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115E334MAG-ND.
CAP CER .33UF 50V 20% Z5U AXIAL - SA115E334MARG
Order 'cap cer .33uf 50v 20% z5u axial - SA115E334MARG' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115E334MARG-ND.
CAP CER .33UF 50V 20% Z5U AXIAL - SA205E334MAA
Order 'cap cer .33uf 50v 20% z5u axial - SA205E334MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA205E334MAA-ND.
CAP CER .33UF 50V 20% Z5U AXIAL - SA305E334MAA
Order 'cap cer .33uf 50v 20% z5u axial - SA305E334MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA305E334MAA-ND.
CAP CER .33UF 50V 20% Z5U DIP - MD015E334MAB
Order 'cap cer .33uf 50v 20% z5u dip - MD015E334MAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD015E334MAB-ND.
CAP CER .1UF 50V 20% Z5U AXIAL - SA055E104MAA7
Order 'cap cer .1uf 50v 20% z5u axial - SA055E104MAA7' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104MAA7-ND.
CAP CER .1UF 50V 20% Z5U AXIAL - SA055E104MAA
Order 'cap cer .1uf 50v 20% z5u axial - SA055E104MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104MAA-ND.
CAP CER .1UF 50V 20% Z5U AXIAL - SA055E104MAC7
Order 'cap cer .1uf 50v 20% z5u axial - SA055E104MAC7' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104MAC7-ND.
CAP CER .1UF 50V 20% Z5U AXIAL - SA055E104MAC
Order 'cap cer .1uf 50v 20% z5u axial - SA055E104MAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104MAC-ND.
CAP CER .1UF 50V 20% Z5U AXIAL - SA055E104MARC7
Order 'cap cer .1uf 50v 20% z5u axial - SA055E104MARC7' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104MARC7-ND.
CAP CER .1UF 50V 20% Z5U AXIAL - SA055E104MARC
Order 'cap cer .1uf 50v 20% z5u axial - SA055E104MARC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104MARC-ND.
Send this link via E-Mail
Help With This Screen