Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER .33UF 50V 20% Z5U AXIAL - SA115E334MAC - Capacitors

Digi-Key Part Number SA115E334MAC-ND
Price Break
2000
Unit Price
.18200
Extended Price
364.00
Manufacturer Part NumberSA115E334MAC
DescriptionCAP CER .33UF 50V 20% Z5U AXIAL
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationSA115E334MAC
VendorAVX Corporation
CategoryCapacitors
Capacitance0.33µF
Voltage - Rated 50V
Tolerance±20%
Package / CaseAxial
Temperature CoefficientZ5U
PackagingTape & Box (TB)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature10°C ~ 85°C
Mounting TypeThrough Hole
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SA115E334MAC
SA115E334MAC

SA115E334MAC Specification Sheet

Image of CAP CER .33UF 50V 20% Z5U AXIAL - SA115E334MAC

CAP CER .33UF 50V 20% Z5U AXIAL - SA115E334MAC (SA115E334MAC-ND) - Capacitors

Related parts Capacitors :
CAP CER .33UF 50V 20% Z5U AXIAL - SA115E334MAC
 Order 'cap cer .33uf 50v 20% z5u axial - SA115E334MAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115E334MAC-ND.
CAP CER .33UF 50V 20% Z5U AXIAL - SA115E334MAA
 Order 'cap cer .33uf 50v 20% z5u axial - SA115E334MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115E334MAA-ND.
CAP CER .33UF 50V 20% Z5U AXIAL - SA115E334MAG
 Order 'cap cer .33uf 50v 20% z5u axial - SA115E334MAG' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115E334MAG-ND.
CAP CER .33UF 50V 20% Z5U AXIAL - SA115E334MARG
 Order 'cap cer .33uf 50v 20% z5u axial - SA115E334MARG' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115E334MARG-ND.
CAP CER .33UF 50V 20% Z5U AXIAL - SA115E334MAR
 Order 'cap cer .33uf 50v 20% z5u axial - SA115E334MAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5206-2-ND.
CAP CER .33UF 50V 20% Z5U AXIAL - SA205E334MAA
 Order 'cap cer .33uf 50v 20% z5u axial - SA205E334MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA205E334MAA-ND.
CAP CER .33UF 50V 20% Z5U AXIAL - SA305E334MAA
 Order 'cap cer .33uf 50v 20% z5u axial - SA305E334MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA305E334MAA-ND.
CAP CER .33UF 50V 20% Z5U AXIAL - SA115E334MAR
 Order 'cap cer .33uf 50v 20% z5u axial - SA115E334MAR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5206-1-ND.
CAP CER .33UF 50V 20% Z5U DIP - MD015E334MAB
 Order 'cap cer .33uf 50v 20% z5u dip - MD015E334MAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD015E334MAB-ND.
CAP CER .1UF 50V 20% Z5U AXIAL - SA055E104MAA7
 Order 'cap cer .1uf 50v 20% z5u axial - SA055E104MAA7' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104MAA7-ND.
CAP CER .1UF 50V 20% Z5U AXIAL - SA055E104MAA
 Order 'cap cer .1uf 50v 20% z5u axial - SA055E104MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104MAA-ND.
CAP CER .1UF 50V 20% Z5U AXIAL - SA055E104MAC7
 Order 'cap cer .1uf 50v 20% z5u axial - SA055E104MAC7' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104MAC7-ND.
CAP CER .1UF 50V 20% Z5U AXIAL - SA055E104MAC
 Order 'cap cer .1uf 50v 20% z5u axial - SA055E104MAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104MAC-ND.
CAP CER .1UF 50V 20% Z5U AXIAL - SA055E104MARC7
 Order 'cap cer .1uf 50v 20% z5u axial - SA055E104MARC7' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104MARC7-ND.
CAP CER .1UF 50V 20% Z5U AXIAL - SA055E104MARC
 Order 'cap cer .1uf 50v 20% z5u axial - SA055E104MARC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104MARC-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER .33UF 50V 20% Z5U AXIAL - SA115E334MAA Next: CAP CER .33UF 50V 20% Z5U AXIAL - SA115E334MAG