CAP CER .22UF 50V 80% Z5U AXIAL - SA115E224ZAG - Capacitors
| Digi-Key Part Number | SA115E224ZAG-ND |
1000 |
.14000 |
Extended Price
140.00 |
| Manufacturer Part Number | SA115E224ZAG | |||
| Description | CAP CER .22UF 50V 80% Z5U AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SA115E224ZAG |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.22µF |
| Voltage - Rated | 50V |
| Tolerance | -20%, +80% |
| Package / Case | Axial |
| Temperature Coefficient | Z5U |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | 10°C ~ 85°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SA115E224ZAG SA115E224ZAG |
SA115E224ZAG Specification Sheet
CAP CER .22UF 50V 80% Z5U AXIAL - SA115E224ZAG (SA115E224ZAG-ND) - Capacitors
Related parts Capacitors :CAP CER .22UF 50V 80% Z5U AXIAL - SA115E224ZAG
Order 'cap cer .22uf 50v 80% z5u axial - SA115E224ZAG' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115E224ZAG-ND.
CAP CER .22UF 50V 80% Z5U AXIAL - SA105E224ZAA
Order 'cap cer .22uf 50v 80% z5u axial - SA105E224ZAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105E224ZAA-ND.
CAP CER .22UF 50V 80% Z5U AXIAL - SA105E224ZAR
Order 'cap cer .22uf 50v 80% z5u axial - SA105E224ZAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105E224ZAR-ND.
CAP CER .22UF 50V 80% Z5U AXIAL - SA115E224ZAA
Order 'cap cer .22uf 50v 80% z5u axial - SA115E224ZAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115E224ZAA-ND.
CAP CER .22UF 50V 80% Z5U AXIAL - SA115E224ZAR
Order 'cap cer .22uf 50v 80% z5u axial - SA115E224ZAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115E224ZAR-ND.
CAP CER .22UF 50V 80% Z5U AXIAL - SA205E224ZAA
Order 'cap cer .22uf 50v 80% z5u axial - SA205E224ZAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA205E224ZAA-ND.
CAP CER .22UF 50V 80% Z5U AXIAL - SA205E224ZAC
Order 'cap cer .22uf 50v 80% z5u axial - SA205E224ZAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA205E224ZAC-ND.
CAP CER .22UF 50V 80% Z5U AXIAL - SA305E224ZAA
Order 'cap cer .22uf 50v 80% z5u axial - SA305E224ZAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA305E224ZAA-ND.
CAP CER .22UF 50V 80% Z5U DIP - MD015E224ZAB
Order 'cap cer .22uf 50v 80% z5u dip - MD015E224ZAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD015E224ZAB-ND.
CAP CER .1UF 50V 80% Z5U AXIAL - SA055E104ZAA7
Order 'cap cer .1uf 50v 80% z5u axial - SA055E104ZAA7' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104ZAA7-ND.
CAP CER .1UF 50V 80% Z5U AXIAL - SA055E104ZAA
Order 'cap cer .1uf 50v 80% z5u axial - SA055E104ZAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104ZAA-ND.
CAP CER .1UF 50V 80% Z5U AXIAL - SA055E104ZAC-LG
Order 'cap cer .1uf 50v 80% z5u axial - SA055E104ZAC-LG' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104ZAC-LG-ND.
CAP CER .1UF 50V 80% Z5U AXIAL - SA055E104ZAC
Order 'cap cer .1uf 50v 80% z5u axial - SA055E104ZAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104ZAC-ND.
CAP CER .1UF 50V 80% Z5U AXIAL - SA055E104ZAM
Order 'cap cer .1uf 50v 80% z5u axial - SA055E104ZAM' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104ZAM-ND.
CAP CER .1UF 50V 80% Z5U AXIAL - SA055E104ZAN7
Order 'cap cer .1uf 50v 80% z5u axial - SA055E104ZAN7' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104ZAN7-ND.
Send this link via E-Mail
Help With This Screen