CAP CER 68000PF 50V X7R AXIAL - SA115C683KAR - Capacitors
| Digi-Key Part Number | SA115C683KAR-ND |
5000 |
.18100 |
Extended Price
905.00 |
| Manufacturer Part Number | SA115C683KAR | |||
| Description | CAP CER 68000PF 50V X7R AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SA115C683KAR |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.068µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | Axial |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SA115C683KAR SA115C683KAR |
SA115C683KAR Specification Sheet
CAP CER 68000PF 50V X7R AXIAL - SA115C683KAR (SA115C683KAR-ND) - Capacitors
Related parts Capacitors :CAP CER 68000PF 50V X7R AXIAL - SA115C683KAR
Order 'cap cer 68000pf 50v x7r axial - SA115C683KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115C683KAR-ND.
CAP CER 68000PF 50V X7R AXIAL - MA305C683KAA
Order 'cap cer 68000pf 50v x7r axial - MA305C683KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA305C683KAA-ND.
CAP CER 68000PF 50V X7R AXIAL - SA105C683KAA
Order 'cap cer 68000pf 50v x7r axial - SA105C683KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105C683KAA-ND.
CAP CER 68000PF 50V X7R AXIAL - SA105C683KAC
Order 'cap cer 68000pf 50v x7r axial - SA105C683KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105C683KAC-ND.
CAP CER 68000PF 50V X7R AXIAL - SA115C683KAA
Order 'cap cer 68000pf 50v x7r axial - SA115C683KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115C683KAA-ND.
CAP CER 68000PF 50V X7R AXIAL - SA115C683KAC
Order 'cap cer 68000pf 50v x7r axial - SA115C683KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115C683KAC-ND.
CAP CER 68000PF 50V X7R AXIAL - SA115C683MAA
Order 'cap cer 68000pf 50v x7r axial - SA115C683MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115C683MAA-ND.
CAP CER 68000PF 50V X7R AXIAL - SA205C683KAA
Order 'cap cer 68000pf 50v x7r axial - SA205C683KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA205C683KAA-ND.
CAP CER 68000PF 50V X7R AXIAL - SA205C683MAA
Order 'cap cer 68000pf 50v x7r axial - SA205C683MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA205C683MAA-ND.
CAP CER 68000PF 50V X7R AXIAL - SA205C683MAR
Order 'cap cer 68000pf 50v x7r axial - SA205C683MAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA205C683MAR-ND.
CAP CER 68000PF 50V X7R AXIAL - SA305C683KAA
Order 'cap cer 68000pf 50v x7r axial - SA305C683KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA305C683KAA-ND.
CAP CER 68000PF 50V X7R AXIAL - SA305C683KAC
Order 'cap cer 68000pf 50v x7r axial - SA305C683KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA305C683KAC-ND.
CAP CER 68000PF 50V X7R AXIAL - SA305C683KAR
Order 'cap cer 68000pf 50v x7r axial - SA305C683KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA305C683KAR-ND.
CAP CER 68000PF 50V X7R AXIAL - SA305C683MAA
Order 'cap cer 68000pf 50v x7r axial - SA305C683MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA305C683MAA-ND.
CAP CER 68000PF 50V X7R AXIAL - SA305C683MARC
Order 'cap cer 68000pf 50v x7r axial - SA305C683MARC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA305C683MARC-ND.
Send this link via E-Mail
Help With This Screen