Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 68000PF 50V 5% X7R AXIAL - SA115C683JAA - Capacitors

Digi-Key Part Number SA115C683JAA-ND
Price Break
5000
Unit Price
.27200
Extended Price
1360.00
Manufacturer Part NumberSA115C683JAA
DescriptionCAP CER 68000PF 50V 5% X7R AXIAL
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationSA115C683JAA
VendorAVX Corporation
CategoryCapacitors
Capacitance0.068µF
Voltage - Rated 50V
Tolerance±5%
Package / CaseAxial
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeThrough Hole
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SA115C683JAA
SA115C683JAA

SA115C683JAA Specification Sheet

Image of CAP CER 68000PF 50V 5% X7R AXIAL - SA115C683JAA

CAP CER 68000PF 50V 5% X7R AXIAL - SA115C683JAA (SA115C683JAA-ND) - Capacitors

Related parts Capacitors :
CAP CER 68000PF 50V 5% X7R AXIAL - SA115C683JAA
 Order 'cap cer 68000pf 50v 5% x7r axial - SA115C683JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115C683JAA-ND.
CAP CER 68000PF 50V 5% X7R AXIAL - SA305C683JAA
 Order 'cap cer 68000pf 50v 5% x7r axial - SA305C683JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA305C683JAA-ND.
CAP CER .10UF 50V 5% X7R AXIAL - SA055C104JAA
 Order 'cap cer .10uf 50v 5% x7r axial - SA055C104JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055C104JAA-ND.
CAP CER 10000PF 50V 5% X7R AXIAL - SA105C103JAA-LF
 Order 'cap cer 10000pf 50v 5% x7r axial - SA105C103JAA-LF' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105C103JAA-LF-ND.
CAP CER 10000PF 50V 5% X7R AXIAL - SA105C103JAA
 Order 'cap cer 10000pf 50v 5% x7r axial - SA105C103JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105C103JAA-ND.
CAP CER 10000PF 50V 5% X7R AXIAL - SA105C103JAC
 Order 'cap cer 10000pf 50v 5% x7r axial - SA105C103JAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105C103JAC-ND.
CAP CER 10000PF 50V 5% X7R AXIAL - SA105C103JAR
 Order 'cap cer 10000pf 50v 5% x7r axial - SA105C103JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5204-2-ND.
CAP CER .1UF 50V 5% X7R AXIAL - SA105C104J4A
 Order 'cap cer .1uf 50v 5% x7r axial - SA105C104J4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105C104J4A-ND.
CAP CER .1UF 50V 5% X7R AXIAL - SA105C104JAA-LF
 Order 'cap cer .1uf 50v 5% x7r axial - SA105C104JAA-LF' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105C104JAA-LF-ND.
CAP CER .1UF 50V 5% X7R AXIAL - SA105C104JAA
 Order 'cap cer .1uf 50v 5% x7r axial - SA105C104JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105C104JAA-ND.
CAP CER .1UF 50V 5% X7R AXIAL - SA105C104JAC
 Order 'cap cer .1uf 50v 5% x7r axial - SA105C104JAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105C104JAC-ND.
CAP CER .1UF 50V 5% X7R AXIAL - SA105C104JAR
 Order 'cap cer .1uf 50v 5% x7r axial - SA105C104JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105C104JAR-ND.
CAP CER 12000PF 50V 5% X7R AXIAL - SA105C123JAA
 Order 'cap cer 12000pf 50v 5% x7r axial - SA105C123JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105C123JAA-ND.
CAP CER 12000PF 50V 5% X7R AXIAL - SA105C123JAR
 Order 'cap cer 12000pf 50v 5% x7r axial - SA105C123JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105C123JAR-ND.
CAP CER 15000PF 50V 5% X7R AXIAL - SA105C153JAA
 Order 'cap cer 15000pf 50v 5% x7r axial - SA105C153JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105C153JAA-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 68000PF 50V 20% Z5U RAD - SR155E683MAA Next: CAP CER 68000PF 50V 5% X7R AXIAL - SA305C683JAA