CAP CER 47000PF 50V X7R AXIAL - SA115C473MAA
| Digi-Key Part Number | SA115C473MAA-ND |
5000 |
.15100 |
Extended Price
755.00 |
| Manufacturer Part Number | SA115C473MAA | |||
| Description | CAP CER 47000PF 50V X7R AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SA115C473MAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.047µF |
| Voltage - Rated | 50V |
| Tolerance | ±20% |
| Package / Case | Axial |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SA115C473MAA SA115C473MAA |
SA115C473MAA Specification Sheet
CAP CER 47000PF 50V X7R AXIAL - SA115C473MAA (SA115C473MAA-ND)
Related parts :CAP CER 47000PF 50V X7R AXIAL - SA115C473MAA
Order 'cap cer 47000pf 50v x7r axial - SA115C473MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115C473MAA-ND.
CAP CER 47000PF 50V X7R AXIAL - MA205C473JAA
Order 'cap cer 47000pf 50v x7r axial - MA205C473JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA205C473JAA-ND.
CAP CER 47000PF 50V X7R AXIAL - MA205C473KAA
Order 'cap cer 47000pf 50v x7r axial - MA205C473KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA205C473KAA-ND.
CAP CER 47000PF 50V X7R AXIAL - MA205C473KAC
Order 'cap cer 47000pf 50v x7r axial - MA205C473KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA205C473KAC-ND.
CAP CER 47000PF 50V X7R AXIAL - MA205C473MAA
Order 'cap cer 47000pf 50v x7r axial - MA205C473MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA205C473MAA-ND.
CAP CER 47000PF 50V X7R AXIAL - SA105C473MAA
Order 'cap cer 47000pf 50v x7r axial - SA105C473MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105C473MAA-ND.
CAP CER 47000PF 50V X7R AXIAL - SA115C473KAA
Order 'cap cer 47000pf 50v x7r axial - SA115C473KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115C473KAA-ND.
CAP CER 47000PF 50V X7R AXIAL - SA115C473KAC
Order 'cap cer 47000pf 50v x7r axial - SA115C473KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115C473KAC-ND.
CAP CER 47000PF 50V X7R AXIAL - SA115C473KAR
Order 'cap cer 47000pf 50v x7r axial - SA115C473KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115C473KAR-ND.
CAP CER 47000PF 50V X7R AXIAL - SA115C473MARC
Order 'cap cer 47000pf 50v x7r axial - SA115C473MARC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115C473MARC-ND.
CAP CER 47000PF 50V X7R AXIAL - SA115C473MAR
Order 'cap cer 47000pf 50v x7r axial - SA115C473MAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115C473MAR-ND.
CAP CER 47000PF 50V X7R AXIAL - SA205C473KAA
Order 'cap cer 47000pf 50v x7r axial - SA205C473KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA205C473KAA-ND.
CAP CER 47000PF 50V X7R AXIAL - SA205C473KAC
Order 'cap cer 47000pf 50v x7r axial - SA205C473KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA205C473KAC-ND.
CAP CER 47000PF 50V X7R AXIAL - SA205C473KAM
Order 'cap cer 47000pf 50v x7r axial - SA205C473KAM' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA205C473KAM-ND.
CAP CER 47000PF 50V X7R AXIAL - SA205C473KAN
Order 'cap cer 47000pf 50v x7r axial - SA205C473KAN' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA205C473KAN-ND.
Send this link via E-Mail
Help With This Screen