CONNECTOR RECEPT 30POS STR - 208457030001025
| Digi-Key Part Number | 208457030001025-ND |
300 |
2.60750 |
Extended Price
782.25 |
| Manufacturer Part Number | 208457030001025 | |||
| Description | CONNECTOR RECEPT 30POS STR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 208457030001025 |
| Vendor | AVX Corporation |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Series | 8457 |
| Number of Rows | 3 |
| Style | 1/3 C |
| Mounting Type | Through Hole |
| Features | Flange |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Contact Finish | - |
| Number of Contacts Loaded | All |
| Level, Class | 2 |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 30 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
208457030001025 208457030001025 |
208457030001025 Specification Sheet
CONNECTOR RECEPT 30POS STR - 208457030001025 (208457030001025-ND)
Related parts:CONNECTOR RECEPT 30POS STR - 208457030001025
Order 'connector recept 30pos str - 208457030001025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208457030001025-ND.
CONNECTOR RECEPT 30POS STR - 208457030001049
Order 'connector recept 30pos str - 208457030001049' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208457030001049-ND.
CONNECTOR RECEPT 30POS STR - 208457030002025
Order 'connector recept 30pos str - 208457030002025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208457030002025-ND.
CONNECTOR RECEPT 30POS STR - 208457030005025
Order 'connector recept 30pos str - 208457030005025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208457030005025-ND.
CONNECTOR RECEPT 30POS STR - 208457030011025
Order 'connector recept 30pos str - 208457030011025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208457030011025-ND.
CONNECTOR RECEPT 30POS STR - 208458030001049
Order 'connector recept 30pos str - 208458030001049' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208458030001049-ND.
CONNECTOR RECEPT 30POS STR - 208458030002049
Order 'connector recept 30pos str - 208458030002049' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208458030002049-ND.
CONNECTOR RECEPT 30POS STR - 208484030001025
Order 'connector recept 30pos str - 208484030001025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208484030001025-ND.
CONNECTOR RECEPT 30POS STR - 218458030031049
Order 'connector recept 30pos str - 218458030031049' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 218458030031049-ND.
CONNECTOR RECEPT 32POS STR - 208447032003025
Order 'connector recept 32pos str - 208447032003025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208447032003025-ND.
CONNECTOR RECEPT 32POS STR SMD - 208447032005025
Order 'connector recept 32pos str smd - 208447032005025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208447032005025-ND.
CONNECTOR RECEPT 32POS STR - 208447032006025
Order 'connector recept 32pos str - 208447032006025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208447032006025-ND.
CONNECTOR RECEPT 48POS STR - 208447048001025
Order 'connector recept 48pos str - 208447048001025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208447048001025-ND.
CONNECTOR RECEPT 48POS STR - 208447048003025
Order 'connector recept 48pos str - 208447048003025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208447048003025-ND.
CONNECTOR RECEPT 48POS STR - 208447048006025
Order 'connector recept 48pos str - 208447048006025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208447048006025-ND.
Send this link via E-Mail
Help With This Screen