Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER .1UF 50V 20% X7R AXIAL - SA115C104MAR - Capacitors

Digi-Key Part Number SA115C104MAR-ND
Price Break
5000
Unit Price
.19300
Extended Price
965.00
Manufacturer Part NumberSA115C104MAR
DescriptionCAP CER .1UF 50V 20% X7R AXIAL
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSA115C104MAR
VendorAVX Corporation
CategoryCapacitors
Capacitance0.1µF
Voltage - Rated 50V
Tolerance±20%
Package / CaseAxial
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SA115C104MAR
SA115C104MAR

SA115C104MAR Specification Sheet

Image of CAP CER .1UF 50V 20% X7R AXIAL - SA115C104MAR

CAP CER .1UF 50V 20% X7R AXIAL - SA115C104MAR (SA115C104MAR-ND) - Capacitors

Related parts Capacitors :
CAP CER .1UF 50V 20% X7R AXIAL - SA115C104MAR
 Order 'cap cer .1uf 50v 20% x7r axial - SA115C104MAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115C104MAR-ND.
CAP CER .1UF 50V 20% X7R AXIAL - SA105C104MAA
 Order 'cap cer .1uf 50v 20% x7r axial - SA105C104MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105C104MAA-ND.
CAP CER .1UF 50V 20% X7R AXIAL - SA105C104MAC
 Order 'cap cer .1uf 50v 20% x7r axial - SA105C104MAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105C104MAC-ND.
CAP CER .1UF 50V 20% X7R AXIAL - SA105C104MAR
 Order 'cap cer .1uf 50v 20% x7r axial - SA105C104MAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105C104MAR-ND.
CAP CER .1UF 50V 20% X7R AXIAL - SA115C104MAA
 Order 'cap cer .1uf 50v 20% x7r axial - SA115C104MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115C104MAA-ND.
CAP CER .1UF 50V 20% X7R AXIAL - SA115C104MAC
 Order 'cap cer .1uf 50v 20% x7r axial - SA115C104MAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115C104MAC-ND.
CAP CER .1UF 50V 20% X7R AXIAL - SA115C104MARC
 Order 'cap cer .1uf 50v 20% x7r axial - SA115C104MARC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115C104MARC-ND.
CAP CER .1UF 50V 20% X7R AXIAL - SA305C104MAA
 Order 'cap cer .1uf 50v 20% x7r axial - SA305C104MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA305C104MAA-ND.
CAP CER .1UF 50V 20% X7R AXIAL - SA305C104MAC
 Order 'cap cer .1uf 50v 20% x7r axial - SA305C104MAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA305C104MAC-ND.
CAP CER .1UF 50V 20% X7R AXIAL - SA305C104MAR
 Order 'cap cer .1uf 50v 20% x7r axial - SA305C104MAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA305C104MAR-ND.
CAP CER .1UF 50V 20% X7R DIP - MD015C104MAB
 Order 'cap cer .1uf 50v 20% x7r dip - MD015C104MAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4872-ND.
CAP CER .10UF 50V 20% X7R AXIAL - SA055C104MAA
 Order 'cap cer .10uf 50v 20% x7r axial - SA055C104MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055C104MAA-ND.
CAP CER .1UF 50V 20% Z5U AXIAL - SA055E104MAA7
 Order 'cap cer .1uf 50v 20% z5u axial - SA055E104MAA7' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104MAA7-ND.
CAP CER .1UF 50V 20% Z5U AXIAL - SA055E104MAA
 Order 'cap cer .1uf 50v 20% z5u axial - SA055E104MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104MAA-ND.
CAP CER .1UF 50V 20% Z5U AXIAL - SA055E104MAC7
 Order 'cap cer .1uf 50v 20% z5u axial - SA055E104MAC7' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104MAC7-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER .1UF 50V 20% X7R AXIAL - SA115C104MAC Next: CAP CER .1UF 50V 20% X7R AXIAL - SA115C104MARC