CAP CER .1UF 50V 20% X7R AXIAL - SA115C104MAA - Capacitors
| Digi-Key Part Number | SA115C104MAA-ND |
5000 |
.19300 |
Extended Price
965.00 |
| Manufacturer Part Number | SA115C104MAA | |||
| Description | CAP CER .1UF 50V 20% X7R AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SA115C104MAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 50V |
| Tolerance | ±20% |
| Package / Case | Axial |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SA115C104MAA SA115C104MAA |
SA115C104MAA Specification Sheet
CAP CER .1UF 50V 20% X7R AXIAL - SA115C104MAA (SA115C104MAA-ND) - Capacitors
Related parts Capacitors :CAP CER .1UF 50V 20% X7R AXIAL - SA115C104MAA
Order 'cap cer .1uf 50v 20% x7r axial - SA115C104MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115C104MAA-ND.
CAP CER .1UF 50V 20% X7R AXIAL - SA105C104MAA
Order 'cap cer .1uf 50v 20% x7r axial - SA105C104MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105C104MAA-ND.
CAP CER .1UF 50V 20% X7R AXIAL - SA105C104MAC
Order 'cap cer .1uf 50v 20% x7r axial - SA105C104MAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105C104MAC-ND.
CAP CER .1UF 50V 20% X7R AXIAL - SA105C104MAR
Order 'cap cer .1uf 50v 20% x7r axial - SA105C104MAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105C104MAR-ND.
CAP CER .1UF 50V 20% X7R AXIAL - SA115C104MAC
Order 'cap cer .1uf 50v 20% x7r axial - SA115C104MAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115C104MAC-ND.
CAP CER .1UF 50V 20% X7R AXIAL - SA115C104MARC
Order 'cap cer .1uf 50v 20% x7r axial - SA115C104MARC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115C104MARC-ND.
CAP CER .1UF 50V 20% X7R AXIAL - SA115C104MAR
Order 'cap cer .1uf 50v 20% x7r axial - SA115C104MAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115C104MAR-ND.
CAP CER .1UF 50V 20% X7R AXIAL - SA305C104MAA
Order 'cap cer .1uf 50v 20% x7r axial - SA305C104MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA305C104MAA-ND.
CAP CER .1UF 50V 20% X7R AXIAL - SA305C104MAC
Order 'cap cer .1uf 50v 20% x7r axial - SA305C104MAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA305C104MAC-ND.
CAP CER .1UF 50V 20% X7R AXIAL - SA305C104MAR
Order 'cap cer .1uf 50v 20% x7r axial - SA305C104MAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA305C104MAR-ND.
CAP CER .1UF 50V 20% X7R DIP - MD015C104MAB
Order 'cap cer .1uf 50v 20% x7r dip - MD015C104MAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4872-ND.
CAP CER .10UF 50V 20% X7R AXIAL - SA055C104MAA
Order 'cap cer .10uf 50v 20% x7r axial - SA055C104MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055C104MAA-ND.
CAP CER .1UF 50V 20% Z5U AXIAL - SA055E104MAA7
Order 'cap cer .1uf 50v 20% z5u axial - SA055E104MAA7' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104MAA7-ND.
CAP CER .1UF 50V 20% Z5U AXIAL - SA055E104MAA
Order 'cap cer .1uf 50v 20% z5u axial - SA055E104MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104MAA-ND.
CAP CER .1UF 50V 20% Z5U AXIAL - SA055E104MAC7
Order 'cap cer .1uf 50v 20% z5u axial - SA055E104MAC7' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104MAC7-ND.
Send this link via E-Mail
Help With This Screen