CAP CER 3300PF 50V 5% NP0 AXIAL - SA115A332JAA - Capacitors
3300pF Ceramic Capacitor AVX Corporation Axial 50V SA115A332JAA
| Digi-Key Part Number | SA115A332JAA-ND |
5000 |
.21700 |
Extended Price
1085.00 |
| Manufacturer Part Number | SA115A332JAA | |||
| Description | CAP CER 3300PF 50V 5% NP0 AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 3300pF Ceramic Capacitor AVX Corporation Axial 50V SA115A332JAA
| Technical/Catalog Information | SA115A332JAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 3300pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | Axial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SA115A332JAA SA115A332JAA |
SA115A332JAA Specification Sheet
CAP CER 3300PF 50V 5% NP0 AXIAL - SA115A332JAA (SA115A332JAA-ND) - Capacitors
Related parts 3300pF Ceramic Capacitor AVX Corporation Axial 50V SA115A332JAACAP CER 3300PF 50V 5% NP0 AXIAL - SA115A332JAA
Order 'cap cer 3300pf 50v 5% np0 axial - SA115A332JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115A332JAA-ND.
CAP CER 3300PF 50V 5% NP0 DIP - MD015A332JAB
Order 'cap cer 3300pf 50v 5% np0 dip - MD015A332JAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD015A332JAB-ND.
CAP CER 100PF 50V 5% NP0 AXIAL - SA105A101JTA
Order 'cap cer 100pf 50v 5% np0 axial - SA105A101JTA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105A101JTA-ND.
CAP CER 1200PF 50V 5% NP0 AXIAL - SA105A122JAA
Order 'cap cer 1200pf 50v 5% np0 axial - SA105A122JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105A122JAA-ND.
CAP CER 1000PF 50V 5% NP0 AXIAL - SA115A102JAA
Order 'cap cer 1000pf 50v 5% np0 axial - SA115A102JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115A102JAA-ND.
CAP CER 1800PF 50V 5% NP0 AXIAL - SA115A182JAA
Order 'cap cer 1800pf 50v 5% np0 axial - SA115A182JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115A182JAA-ND.
CAP CER 2000PF 50V 5% NP0 AXIAL - SA115A202JAA
Order 'cap cer 2000pf 50v 5% np0 axial - SA115A202JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115A202JAA-ND.
CAP CER 2200PF 50V 5% NP0 AXIAL - SA115A222JAA
Order 'cap cer 2200pf 50v 5% np0 axial - SA115A222JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115A222JAA-ND.
CAP CER 2200PF 50V 5% NP0 AXIAL - SA115A222JAC
Order 'cap cer 2200pf 50v 5% np0 axial - SA115A222JAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115A222JAC-ND.
CAP CER 2200PF 50V 5% NP0 AXIAL - SA115A222JAR
Order 'cap cer 2200pf 50v 5% np0 axial - SA115A222JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115A222JAR-ND.
CAP CER 2700PF 50V 5% NP0 AXIAL - SA115A272JAA
Order 'cap cer 2700pf 50v 5% np0 axial - SA115A272JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115A272JAA-ND.
CAP CER 2700PF 50V 5% NP0 AXIAL - SA115A272JAC
Order 'cap cer 2700pf 50v 5% np0 axial - SA115A272JAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115A272JAC-ND.
CAP CER 2700PF 50V 5% NP0 AXIAL - SA115A272JAR
Order 'cap cer 2700pf 50v 5% np0 axial - SA115A272JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115A272JAR-ND.
CAP CER 1800PF 50V 5% NP0 AXIAL - SA205A182JAA
Order 'cap cer 1800pf 50v 5% np0 axial - SA205A182JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA205A182JAA-ND.
CAP CER 2000PF 50V 5% NP0 AXIAL - SA205A202JAA
Order 'cap cer 2000pf 50v 5% np0 axial - SA205A202JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA205A202JAA-ND.
Options for 3300pF Ceramic Capacitor AVX Corporation Axial 50V SA115A332JAA
Send this link via E-Mail
Help With This Screen
