CAP CER 2700PF 50V 5% NP0 AXIAL - SA115A272JAA - Capacitors
| Digi-Key Part Number | SA115A272JAA-ND |
5000 |
.21700 |
Extended Price
1085.00 |
| Manufacturer Part Number | SA115A272JAA | |||
| Description | CAP CER 2700PF 50V 5% NP0 AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SA115A272JAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 2700pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | Axial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SA115A272JAA SA115A272JAA |
SA115A272JAA Specification Sheet
CAP CER 2700PF 50V 5% NP0 AXIAL - SA115A272JAA (SA115A272JAA-ND) - Capacitors
Related parts Capacitors :CAP CER 2700PF 50V 5% NP0 AXIAL - SA115A272JAA
Order 'cap cer 2700pf 50v 5% np0 axial - SA115A272JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115A272JAA-ND.
CAP CER 2700PF 50V 5% NP0 AXIAL - SA115A272JAC
Order 'cap cer 2700pf 50v 5% np0 axial - SA115A272JAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115A272JAC-ND.
CAP CER 2700PF 50V 5% NP0 AXIAL - SA115A272JAR
Order 'cap cer 2700pf 50v 5% np0 axial - SA115A272JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115A272JAR-ND.
CAP CER 2700PF 50V 5% NP0 AXIAL - SA205A272JAA
Order 'cap cer 2700pf 50v 5% np0 axial - SA205A272JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA205A272JAA-ND.
CAP CER 2700PF 50V 5% NP0 DIP - MD015A272JAB
Order 'cap cer 2700pf 50v 5% np0 dip - MD015A272JAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD015A272JAB-ND.
CAP CER 100PF 50V 5% NP0 AXIAL - SA105A101JTA
Order 'cap cer 100pf 50v 5% np0 axial - SA105A101JTA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105A101JTA-ND.
CAP CER 1200PF 50V 5% NP0 AXIAL - SA105A122JAA
Order 'cap cer 1200pf 50v 5% np0 axial - SA105A122JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105A122JAA-ND.
CAP CER 2700PF 100V 5% NP0 AXIAL - SA111A272JAA
Order 'cap cer 2700pf 100v 5% np0 axial - SA111A272JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA111A272JAA-ND.
CAP CER 2700PF 100V 5% NP0 AXIAL - SA111A272JAR
Order 'cap cer 2700pf 100v 5% np0 axial - SA111A272JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA111A272JAR-ND.
CAP CER 1000PF 50V 5% NP0 AXIAL - SA115A102JAA
Order 'cap cer 1000pf 50v 5% np0 axial - SA115A102JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115A102JAA-ND.
CAP CER 1800PF 50V 5% NP0 AXIAL - SA115A182JAA
Order 'cap cer 1800pf 50v 5% np0 axial - SA115A182JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115A182JAA-ND.
CAP CER 2000PF 50V 5% NP0 AXIAL - SA115A202JAA
Order 'cap cer 2000pf 50v 5% np0 axial - SA115A202JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115A202JAA-ND.
CAP CER 2200PF 50V 5% NP0 AXIAL - SA115A222JAA
Order 'cap cer 2200pf 50v 5% np0 axial - SA115A222JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115A222JAA-ND.
CAP CER 2200PF 50V 5% NP0 AXIAL - SA115A222JAC
Order 'cap cer 2200pf 50v 5% np0 axial - SA115A222JAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115A222JAC-ND.
CAP CER 2200PF 50V 5% NP0 AXIAL - SA115A222JAR
Order 'cap cer 2200pf 50v 5% np0 axial - SA115A222JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115A222JAR-ND.
Send this link via E-Mail
Help With This Screen