CAP CER 2200PF 50V 10% NP0 AXIAL - SA115A222KAA - Capacitors
| Digi-Key Part Number | SA115A222KAA-ND |
5000 |
.18500 |
Extended Price
925.00 |
| Manufacturer Part Number | SA115A222KAA | |||
| Description | CAP CER 2200PF 50V 10% NP0 AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SA115A222KAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 2200pF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | Axial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SA115A222KAA SA115A222KAA |
SA115A222KAA Specification Sheet
CAP CER 2200PF 50V 10% NP0 AXIAL - SA115A222KAA (SA115A222KAA-ND) - Capacitors
Related parts Capacitors :CAP CER 2200PF 50V 10% NP0 AXIAL - SA115A222KAA
Order 'cap cer 2200pf 50v 10% np0 axial - SA115A222KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115A222KAA-ND.
CAP CER 2200PF 50V 10% NP0 AXIAL - SA205A222KAA
Order 'cap cer 2200pf 50v 10% np0 axial - SA205A222KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA205A222KAA-ND.
CAP CER 2200PF 50V 10% NP0 AXIAL - SA205A222KAC
Order 'cap cer 2200pf 50v 10% np0 axial - SA205A222KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA205A222KAC-ND.
CAP CER 2200PF 50V 10% NP0 AXIAL - SA205A222KARC
Order 'cap cer 2200pf 50v 10% np0 axial - SA205A222KARC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA205A222KARC-ND.
CAP CER 2200PF 50V 10% NP0 DIP - MD015A222KAB
Order 'cap cer 2200pf 50v 10% np0 dip - MD015A222KAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD015A222KAB-ND.
CAP CER 2200PF 50V 10% NP0 RAD - MR045A222KAA
Order 'cap cer 2200pf 50v 10% np0 rad - MR045A222KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045A222KAA-ND.
CAP CER 1000PF 50V 10% NP0 AXIAL - SA105A102KAA
Order 'cap cer 1000pf 50v 10% np0 axial - SA105A102KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105A102KAA-ND.
CAP CER 1000PF 50V 10% NP0 AXIAL - SA105A102KAC
Order 'cap cer 1000pf 50v 10% np0 axial - SA105A102KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105A102KAC-ND.
CAP CER 1000PF 50V 10% NP0 AXIAL - SA105A102KAR
Order 'cap cer 1000pf 50v 10% np0 axial - SA105A102KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105A102KAR-ND.
CAP CER 2200PF 50V 2% NP0 AXIAL - SA115A222GAA
Order 'cap cer 2200pf 50v 2% np0 axial - SA115A222GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115A222GAA-ND.
CAP CER 2200PF 50V 5% NP0 AXIAL - SA115A222JAA
Order 'cap cer 2200pf 50v 5% np0 axial - SA115A222JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115A222JAA-ND.
CAP CER 2200PF 50V 5% NP0 AXIAL - SA115A222JAC
Order 'cap cer 2200pf 50v 5% np0 axial - SA115A222JAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115A222JAC-ND.
CAP CER 2200PF 50V 5% NP0 AXIAL - SA115A222JAR
Order 'cap cer 2200pf 50v 5% np0 axial - SA115A222JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115A222JAR-ND.
CAP CER 1800PF 50V 10% NP0 AXIAL - SA205A182KAA
Order 'cap cer 1800pf 50v 10% np0 axial - SA205A182KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA205A182KAA-ND.
CAP CER 2200PF 50V 1% NP0 AXIAL - SA205A222FAA
Order 'cap cer 2200pf 50v 1% np0 axial - SA205A222FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA205A222FAA-ND.
Send this link via E-Mail
Help With This Screen