CAP CER 1000PF 50V 5% NP0 AXIAL - SA115A102JAA - Capacitors
| Digi-Key Part Number | SA115A102JAA-ND |
5000 |
.19700 |
Extended Price
985.00 |
| Manufacturer Part Number | SA115A102JAA | |||
| Description | CAP CER 1000PF 50V 5% NP0 AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SA115A102JAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1000pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | Axial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SA115A102JAA SA115A102JAA |
SA115A102JAA Specification Sheet
CAP CER 1000PF 50V 5% NP0 AXIAL - SA115A102JAA (SA115A102JAA-ND) - Capacitors
Related parts Capacitors :CAP CER 1000PF 50V 5% NP0 AXIAL - SA115A102JAA
Order 'cap cer 1000pf 50v 5% np0 axial - SA115A102JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115A102JAA-ND.
CAP CER 1000PF 50V 5% NP0 DIP - MD015A102JAB
Order 'cap cer 1000pf 50v 5% np0 dip - MD015A102JAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD015A102JAB-ND.
CAP CER 1000PF 50V 5% NP0 RADIAL - MR045A102JAA
Order 'cap cer 1000pf 50v 5% np0 radial - MR045A102JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045A102JAA-ND.
CAP CER 1000PF 100V 5% NP0 AXIAL - SA101A102JAA
Order 'cap cer 1000pf 100v 5% np0 axial - SA101A102JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A102JAA-ND.
CAP CER 1000PF 100V 5% NP0 AXIAL - SA101A102JAC
Order 'cap cer 1000pf 100v 5% np0 axial - SA101A102JAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A102JAC-ND.
CAP CER 1000PF 100V 5% NP0 AXIAL - SA101A102JARC
Order 'cap cer 1000pf 100v 5% np0 axial - SA101A102JARC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A102JARC-ND.
CAP CER 1000PF 100V 5% NP0 AXIAL - SA101A102JAR
Order 'cap cer 1000pf 100v 5% np0 axial - SA101A102JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A102JAR-ND.
CAP CER 100PF 50V 5% NP0 AXIAL - SA105A101JTA
Order 'cap cer 100pf 50v 5% np0 axial - SA105A101JTA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105A101JTA-ND.
CAP CER 1000PF 50V 1% NP0 AXIAL - SA105A102FAA
Order 'cap cer 1000pf 50v 1% np0 axial - SA105A102FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105A102FAA-ND.
CAP CER 1000PF 50V 1% NP0 AXIAL - SA105A102FAB
Order 'cap cer 1000pf 50v 1% np0 axial - SA105A102FAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105A102FAB-ND.
CAP CER 1000PF 50V 1% NP0 AXIAL - SA105A102FAR
Order 'cap cer 1000pf 50v 1% np0 axial - SA105A102FAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105A102FAR-ND.
CAP CER 1000PF 50V 2% NP0 AXIAL - SA105A102GAA
Order 'cap cer 1000pf 50v 2% np0 axial - SA105A102GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105A102GAA-ND.
CAP CER 1000PF 50V 2% NP0 AXIAL - SA105A102GAC
Order 'cap cer 1000pf 50v 2% np0 axial - SA105A102GAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105A102GAC-ND.
CAP CER 1000PF 50V 2% NP0 AXIAL - SA105A102GAR
Order 'cap cer 1000pf 50v 2% np0 axial - SA105A102GAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105A102GAR-ND.
CAP CER 1000PF 50V 10% NP0 AXIAL - SA105A102KAA
Order 'cap cer 1000pf 50v 10% np0 axial - SA105A102KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105A102KAA-ND.
Send this link via E-Mail
Help With This Screen