CONNECTOR RECEPT 11POS - 208450011001169 - Connectors
| Digi-Key Part Number | 208450011001169-ND |
510 |
9.95751 |
Extended Price
5078.33 |
| Manufacturer Part Number | 208450011001169 | |||
| Description | CONNECTOR RECEPT 11POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 208450011001169 |
| Vendor | AVX Corporation |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Number of Rows | 1 |
| Style | H 11 |
| Mounting Type | Panel Mount |
| Features | Flange |
| Packaging | Bulk |
| Pitch | 0.300" (7.62mm) |
| Contact Finish | - |
| Number of Contacts Loaded | All |
| Level, Class | 1 |
| Termination | Quick Connect |
| Contact Finish Thickness | - |
| Number of Positions | 11 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
208450011001169 208450011001169 |
208450011001169 Specification Sheet
CONNECTOR RECEPT 11POS - 208450011001169 (208450011001169-ND) - Connectors
Related parts Connectors :CONNECTOR RECEPT 11POS - 208450011001169
Order 'connector recept 11pos - 208450011001169' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208450011001169-ND.
CONNECTOR RECEPT 11POS STR - 228450011001169
Order 'connector recept 11pos str - 228450011001169' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 228450011001169-ND.
CONNECTOR MALE 11POS FASTON - 108450011001169
Order 'connector male 11pos faston - 108450011001169' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108450011001169-ND.
CONNECTOR MALE 11POS R/A - 108450011002169
Order 'connector male 11pos r/a - 108450011002169' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108450011002169-ND.
CONNECTOR MALE 11POS FASTON - 108450011101169
Order 'connector male 11pos faston - 108450011101169' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108450011101169-ND.
CONNECTOR MALE 11POS R/A - 108450011102169
Order 'connector male 11pos r/a - 108450011102169' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108450011102169-ND.
CONNECTOR RECEPT 32POS STR - 208447032003025
Order 'connector recept 32pos str - 208447032003025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208447032003025-ND.
CONNECTOR RECEPT 32POS STR SMD - 208447032005025
Order 'connector recept 32pos str smd - 208447032005025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208447032005025-ND.
CONNECTOR RECEPT 32POS STR - 208447032006025
Order 'connector recept 32pos str - 208447032006025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208447032006025-ND.
CONNECTOR RECEPT 48POS STR - 208447048001025
Order 'connector recept 48pos str - 208447048001025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208447048001025-ND.
CONNECTOR RECEPT 48POS STR - 208447048003025
Order 'connector recept 48pos str - 208447048003025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208447048003025-ND.
CONNECTOR RECEPT 48POS STR - 208447048006025
Order 'connector recept 48pos str - 208447048006025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208447048006025-ND.
CONNECTOR RECEPT 15POS - 208456015001169
Order 'connector recept 15pos - 208456015001169' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208456015001169-ND.
CONNECTOR RECEPT 15POS - 208456015020169
Order 'connector recept 15pos - 208456015020169' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208456015020169-ND.
CONNECTOR RECEPT 30POS STR - 208457030001025
Order 'connector recept 30pos str - 208457030001025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208457030001025-ND.
Send this link via E-Mail
Help With This Screen