Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 68000PF 50V Z5U AXIAL - SA105E683ZAA - Capacitors

Digi-Key Part Number SA105E683ZAA-ND
Price Break
7500
Unit Price
.08400
Extended Price
630.00
Manufacturer Part NumberSA105E683ZAA
DescriptionCAP CER 68000PF 50V Z5U AXIAL
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationSA105E683ZAA
VendorAVX Corporation
CategoryCapacitors
Capacitance0.068µF
Voltage - Rated 50V
Tolerance-20%, +80%
Package / CaseAxial
Temperature CoefficientZ5U
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature10°C ~ 85°C
Mounting TypeThrough Hole
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SA105E683ZAA
SA105E683ZAA

SA105E683ZAA Specification Sheet

Image of CAP CER 68000PF 50V Z5U AXIAL - SA105E683ZAA

CAP CER 68000PF 50V Z5U AXIAL - SA105E683ZAA (SA105E683ZAA-ND) - Capacitors

Related parts Capacitors :
CAP CER 68000PF 50V Z5U AXIAL - SA105E683ZAA
 Order 'cap cer 68000pf 50v z5u axial - SA105E683ZAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105E683ZAA-ND.
CAP CER 68000PF 50V Z5U AXIAL - SA105E683MAA
 Order 'cap cer 68000pf 50v z5u axial - SA105E683MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105E683MAA-ND.
CAP CER 68000PF 50V Z5U AXIAL - SA105E683MAR
 Order 'cap cer 68000pf 50v z5u axial - SA105E683MAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105E683MAR-ND.
CAP CER 68000PF 50V Z5U AXIAL - SA105E683ZAC
 Order 'cap cer 68000pf 50v z5u axial - SA105E683ZAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105E683ZAC-ND.
CAP CER 1000PF 50V Z5U AXIAL - MA105E102ZAA
 Order 'cap cer 1000pf 50v z5u axial - MA105E102ZAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105E102ZAA-ND.
CAP CER 10000PF 50V Z5U AXIAL - MA105E103MAA
 Order 'cap cer 10000pf 50v z5u axial - MA105E103MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105E103MAA-ND.
CAP CER 10000PF 50V Z5U AXIAL - MA105E103ZAA
 Order 'cap cer 10000pf 50v z5u axial - MA105E103ZAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105E103ZAA-ND.
CAP CER .1UF 50V Z5U AXIAL - MA105E104MAA
 Order 'cap cer .1uf 50v z5u axial - MA105E104MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105E104MAA-ND.
CAP CER .1UF 50V Z5U AXIAL - MA105E104ZAA
 Order 'cap cer .1uf 50v z5u axial - MA105E104ZAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105E104ZAA-ND.
CAP CER 2200PF 50V Z5U AXIAL - MA105E222ZAA
 Order 'cap cer 2200pf 50v z5u axial - MA105E222ZAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105E222ZAA-ND.
CAP CER 47000PF 50V Z5U AXIAL - MA105E473ZAA
 Order 'cap cer 47000pf 50v z5u axial - MA105E473ZAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105E473ZAA-ND.
CAP CER 50000PF 50V Z5U AXIAL - MA105E503ZAA
 Order 'cap cer 50000pf 50v z5u axial - MA105E503ZAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105E503ZAA-ND.
CAP CER 56000PF 50V Z5U AXIAL - MA105E563MAA
 Order 'cap cer 56000pf 50v z5u axial - MA105E563MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105E563MAA-ND.
CAP CER .1UF 50V Z5U AXIAL - MA205E104MAA
 Order 'cap cer .1uf 50v z5u axial - MA205E104MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA205E104MAA-ND.
CAP CER .1UF 50V Z5U AXIAL - MA205E104ZAA
 Order 'cap cer .1uf 50v z5u axial - MA205E104ZAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA205E104ZAA-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 68000PF 50V Z5U AXIAL - SA105E683MAR Next: CAP CER 68000PF 50V Z5U AXIAL - SA105E683ZAC