Keywords:





CAP CER 47000PF 50V Z5U AXIAL - SA105E473ZAR - Capacitors

0.047µF Ceramic Capacitor AVX Corporation Axial 50V SA105E473ZAR

Digi-Key Part Number SA105E473ZAR-ND
Price Break
7500
Unit Price
.08100
Extended Price
607.50
Manufacturer Part NumberSA105E473ZAR
DescriptionCAP CER 47000PF 50V Z5U AXIAL
Quantity Available Non-Stock
All prices are in USD

Purchase 0.047µF Ceramic Capacitor AVX Corporation Axial 50V SA105E473ZAR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 0.047µF Ceramic Capacitor AVX Corporation Axial 50V SA105E473ZAR
Technical/Catalog InformationSA105E473ZAR
VendorAVX Corporation
CategoryCapacitors
Capacitance0.047µF
Voltage - Rated 50V
Tolerance-20%, +80%
Package / CaseAxial
Temperature CoefficientZ5U
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature10°C ~ 85°C
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SA105E473ZAR
SA105E473ZAR

SA105E473ZAR Specification Sheet

Image of CAP CER 47000PF 50V Z5U AXIAL - SA105E473ZAR

CAP CER 47000PF 50V Z5U AXIAL - SA105E473ZAR (SA105E473ZAR-ND) - Capacitors

Related parts 0.047µF Ceramic Capacitor AVX Corporation Axial 50V SA105E473ZAR
CAP CER 47000PF 50V Z5U AXIAL - SA105E473ZAR
 Order 'cap cer 47000pf 50v z5u axial - SA105E473ZAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105E473ZAR-ND.
CAP CER 47000PF 50V Z5U AXIAL - SA055E473MAA
 Order 'cap cer 47000pf 50v z5u axial - SA055E473MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E473MAA-ND.
CAP CER 47000PF 50V Z5U AXIAL - SA055E473MAC7
 Order 'cap cer 47000pf 50v z5u axial - SA055E473MAC7' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E473MAC7-ND.
CAP CER 47000PF 50V Z5U AXIAL - SA055E473MAR
 Order 'cap cer 47000pf 50v z5u axial - SA055E473MAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E473MAR-ND.
CAP CER 47000PF 50V Z5U AXIAL - SA105E473MAA
 Order 'cap cer 47000pf 50v z5u axial - SA105E473MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105E473MAA-ND.
CAP CER 47000PF 50V Z5U AXIAL - SA105E473MAC
 Order 'cap cer 47000pf 50v z5u axial - SA105E473MAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105E473MAC-ND.
CAP CER 47000PF 50V Z5U AXIAL - SA105E473MARC
 Order 'cap cer 47000pf 50v z5u axial - SA105E473MARC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105E473MARC-ND.
CAP CER 47000PF 50V Z5U AXIAL - SA105E473MAR
 Order 'cap cer 47000pf 50v z5u axial - SA105E473MAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105E473MAR-ND.
CAP CER 47000PF 50V Z5U AXIAL - MA105E473ZAA
 Order 'cap cer 47000pf 50v z5u axial - MA105E473ZAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105E473ZAA-ND.
CAP CER 47000PF 50V Z5U AXIAL - SA055E473ZAA
 Order 'cap cer 47000pf 50v z5u axial - SA055E473ZAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E473ZAA-ND.
CAP CER 47000PF 50V Z5U AXIAL - SA055E473ZAC7
 Order 'cap cer 47000pf 50v z5u axial - SA055E473ZAC7' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E473ZAC7-ND.
CAP CER 47000PF 50V Z5U AXIAL - SA055E473ZAC-LG
 Order 'cap cer 47000pf 50v z5u axial - SA055E473ZAC-LG' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E473ZAC-LG-ND.
CAP CER 47000PF 50V Z5U AXIAL - SA055E473ZAC
 Order 'cap cer 47000pf 50v z5u axial - SA055E473ZAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E473ZAC-ND.
CAP CER 47000PF 50V Z5U AXIAL - SA055E473ZAN-LG
 Order 'cap cer 47000pf 50v z5u axial - SA055E473ZAN-LG' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E473ZAN-LG-ND.
CAP CER 47000PF 50V Z5U AXIAL - SA055E473ZAR
 Order 'cap cer 47000pf 50v z5u axial - SA055E473ZAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E473ZAR-ND.

Options for 0.047µF Ceramic Capacitor AVX Corporation Axial 50V SA105E473ZAR
Send this link via E-Mail
Help With This Screen

CAP CER 47000PF 50V Z5U AXIAL - SA105E473ZAR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 47000PF 50V Z5U AXIAL - SA105E473ZAN Next: CAP CER 47000PF 50V Z5U AXIAL - SA105E473ZARC
CAP CER 47000PF 50V Z5U AXIAL - SA105E473ZAR