0.047µF Ceramic Capacitor AVX Corporation Axial 50V SA105E473ZAC
CAP CER 47000PF 50V Z5U AXIAL - SA105E473ZAC - Capacitors
| Digi-Key Part Number | SA105E473ZAC-ND |
4000 |
.08100 |
Extended Price
324.00 |
| Manufacturer Part Number | SA105E473ZAC | |||
| Description | CAP CER 47000PF 50V Z5U AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 0.047µF Ceramic Capacitor AVX Corporation Axial 50V SA105E473ZAC
| Technical/Catalog Information | SA105E473ZAC |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.047µF |
| Voltage - Rated | 50V |
| Tolerance | -20%, +80% |
| Package / Case | Axial |
| Temperature Coefficient | Z5U |
| Packaging | Tape & Box (TB) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | 10°C ~ 85°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SA105E473ZAC SA105E473ZAC |
SA105E473ZAC Specification Sheet
CAP CER 47000PF 50V Z5U AXIAL - SA105E473ZAC (SA105E473ZAC-ND) - Capacitors
Related parts 0.047µF Ceramic Capacitor AVX Corporation Axial 50V SA105E473ZAC0.047µF Ceramic Capacitor AVX Corporation Axial 50V SA105E473ZAC
Order 'cap cer 47000pf 50v z5u axial - SA105E473ZAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105E473ZAC-ND.
0.047µF Ceramic Capacitor AVX Corporation Axial 50V SA055E473MAA
Order 'cap cer 47000pf 50v z5u axial - SA055E473MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E473MAA-ND.
0.047µF Ceramic Capacitor AVX Corporation Axial 50V SA055E473MAC7
Order 'cap cer 47000pf 50v z5u axial - SA055E473MAC7' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E473MAC7-ND.
0.047µF Ceramic Capacitor AVX Corporation Axial 50V SA055E473MAR
Order 'cap cer 47000pf 50v z5u axial - SA055E473MAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E473MAR-ND.
0.047µF Ceramic Capacitor AVX Corporation Axial 50V SA105E473MAA
Order 'cap cer 47000pf 50v z5u axial - SA105E473MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105E473MAA-ND.
0.047µF Ceramic Capacitor AVX Corporation Axial 50V SA105E473MAC
Order 'cap cer 47000pf 50v z5u axial - SA105E473MAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105E473MAC-ND.
0.047µF Ceramic Capacitor AVX Corporation Axial 50V SA105E473MARC
Order 'cap cer 47000pf 50v z5u axial - SA105E473MARC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105E473MARC-ND.
0.047µF Ceramic Capacitor AVX Corporation Axial 50V SA105E473MAR
Order 'cap cer 47000pf 50v z5u axial - SA105E473MAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105E473MAR-ND.
0.047µF Ceramic Capacitor AVX Corporation Axial 50V MA105E473ZAA
Order 'cap cer 47000pf 50v z5u axial - MA105E473ZAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105E473ZAA-ND.
0.047µF Ceramic Capacitor AVX Corporation Axial 50V SA055E473ZAA
Order 'cap cer 47000pf 50v z5u axial - SA055E473ZAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E473ZAA-ND.
0.047µF Ceramic Capacitor AVX Corporation Axial 50V SA055E473ZAC7
Order 'cap cer 47000pf 50v z5u axial - SA055E473ZAC7' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E473ZAC7-ND.
0.047µF Ceramic Capacitor AVX Corporation Axial 50V SA055E473ZAC-LG
Order 'cap cer 47000pf 50v z5u axial - SA055E473ZAC-LG' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E473ZAC-LG-ND.
0.047µF Ceramic Capacitor AVX Corporation Axial 50V SA055E473ZAC
Order 'cap cer 47000pf 50v z5u axial - SA055E473ZAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E473ZAC-ND.
0.047µF Ceramic Capacitor AVX Corporation Axial 50V SA055E473ZAN-LG
Order 'cap cer 47000pf 50v z5u axial - SA055E473ZAN-LG' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E473ZAN-LG-ND.
0.047µF Ceramic Capacitor AVX Corporation Axial 50V SA055E473ZAR
Order 'cap cer 47000pf 50v z5u axial - SA055E473ZAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E473ZAR-ND.
Options for 0.047µF Ceramic Capacitor AVX Corporation Axial 50V SA105E473ZAC
Send this link via E-Mail
Help With This Screen
