CAP CER 33000PF 50V Z5U AXIAL - SA105E333ZAA
| Digi-Key Part Number | SA105E333ZAA-ND |
7500 |
.08100 |
Extended Price
607.50 |
| Manufacturer Part Number | SA105E333ZAA | |||
| Description | CAP CER 33000PF 50V Z5U AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SA105E333ZAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.033µF |
| Voltage - Rated | 50V |
| Tolerance | -20%, +80% |
| Package / Case | Axial |
| Temperature Coefficient | Z5U |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | 10°C ~ 85°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SA105E333ZAA SA105E333ZAA |
SA105E333ZAA Specification Sheet
CAP CER 33000PF 50V Z5U AXIAL - SA105E333ZAA (SA105E333ZAA-ND)
Related parts :CAP CER 33000PF 50V Z5U AXIAL - SA105E333ZAA
Order 'cap cer 33000pf 50v z5u axial - SA105E333ZAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105E333ZAA-ND.
CAP CER 33000PF 50V Z5U AXIAL - SA055E333MAA
Order 'cap cer 33000pf 50v z5u axial - SA055E333MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E333MAA-ND.
CAP CER 33000PF 50V Z5U AXIAL - SA105E333MAA
Order 'cap cer 33000pf 50v z5u axial - SA105E333MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105E333MAA-ND.
CAP CER 33000PF 50V Z5U AXIAL - SA105E333MAC
Order 'cap cer 33000pf 50v z5u axial - SA105E333MAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105E333MAC-ND.
CAP CER 33000PF 50V Z5U AXIAL - SA105E333MARC
Order 'cap cer 33000pf 50v z5u axial - SA105E333MARC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105E333MARC-ND.
CAP CER 33000PF 50V Z5U AXIAL - SA105E333MAR
Order 'cap cer 33000pf 50v z5u axial - SA105E333MAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105E333MAR-ND.
CAP CER 1000PF 50V Z5U AXIAL - MA105E102ZAA
Order 'cap cer 1000pf 50v z5u axial - MA105E102ZAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105E102ZAA-ND.
CAP CER 10000PF 50V Z5U AXIAL - MA105E103MAA
Order 'cap cer 10000pf 50v z5u axial - MA105E103MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105E103MAA-ND.
CAP CER 10000PF 50V Z5U AXIAL - MA105E103ZAA
Order 'cap cer 10000pf 50v z5u axial - MA105E103ZAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105E103ZAA-ND.
CAP CER .1UF 50V Z5U AXIAL - MA105E104MAA
Order 'cap cer .1uf 50v z5u axial - MA105E104MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105E104MAA-ND.
CAP CER .1UF 50V Z5U AXIAL - MA105E104ZAA
Order 'cap cer .1uf 50v z5u axial - MA105E104ZAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105E104ZAA-ND.
CAP CER 2200PF 50V Z5U AXIAL - MA105E222ZAA
Order 'cap cer 2200pf 50v z5u axial - MA105E222ZAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105E222ZAA-ND.
CAP CER 47000PF 50V Z5U AXIAL - MA105E473ZAA
Order 'cap cer 47000pf 50v z5u axial - MA105E473ZAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105E473ZAA-ND.
CAP CER 50000PF 50V Z5U AXIAL - MA105E503ZAA
Order 'cap cer 50000pf 50v z5u axial - MA105E503ZAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105E503ZAA-ND.
CAP CER 56000PF 50V Z5U AXIAL - MA105E563MAA
Order 'cap cer 56000pf 50v z5u axial - MA105E563MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105E563MAA-ND.
Send this link via E-Mail
Help With This Screen