Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 33000PF 50V Z5U AXIAL - SA105E333MARC - Capacitors

Digi-Key Part Number SA105E333MARC-ND
Price Break
4000
Unit Price
.08400
Extended Price
336.00
Manufacturer Part NumberSA105E333MARC
DescriptionCAP CER 33000PF 50V Z5U AXIAL
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSA105E333MARC
VendorAVX Corporation
CategoryCapacitors
Capacitance0.033µF
Voltage - Rated 50V
Tolerance±20%
Package / CaseAxial
Temperature CoefficientZ5U
PackagingTape & Box (TB)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature10°C ~ 85°C
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SA105E333MARC
SA105E333MARC

SA105E333MARC Specification Sheet

Image of CAP CER 33000PF 50V Z5U AXIAL - SA105E333MARC

CAP CER 33000PF 50V Z5U AXIAL - SA105E333MARC (SA105E333MARC-ND) - Capacitors

Related parts Capacitors :
CAP CER 33000PF 50V Z5U AXIAL - SA105E333MARC
 Order 'cap cer 33000pf 50v z5u axial - SA105E333MARC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105E333MARC-ND.
CAP CER 33000PF 50V Z5U AXIAL - SA055E333MAA
 Order 'cap cer 33000pf 50v z5u axial - SA055E333MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E333MAA-ND.
CAP CER 33000PF 50V Z5U AXIAL - SA105E333MAA
 Order 'cap cer 33000pf 50v z5u axial - SA105E333MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105E333MAA-ND.
CAP CER 33000PF 50V Z5U AXIAL - SA105E333MAC
 Order 'cap cer 33000pf 50v z5u axial - SA105E333MAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105E333MAC-ND.
CAP CER 33000PF 50V Z5U AXIAL - SA105E333MAR
 Order 'cap cer 33000pf 50v z5u axial - SA105E333MAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105E333MAR-ND.
CAP CER 33000PF 50V Z5U AXIAL - SA105E333ZAA
 Order 'cap cer 33000pf 50v z5u axial - SA105E333ZAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105E333ZAA-ND.
CAP CER 1000PF 50V Z5U AXIAL - MA105E102ZAA
 Order 'cap cer 1000pf 50v z5u axial - MA105E102ZAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105E102ZAA-ND.
CAP CER 10000PF 50V Z5U AXIAL - MA105E103MAA
 Order 'cap cer 10000pf 50v z5u axial - MA105E103MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105E103MAA-ND.
CAP CER 10000PF 50V Z5U AXIAL - MA105E103ZAA
 Order 'cap cer 10000pf 50v z5u axial - MA105E103ZAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105E103ZAA-ND.
CAP CER .1UF 50V Z5U AXIAL - MA105E104MAA
 Order 'cap cer .1uf 50v z5u axial - MA105E104MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105E104MAA-ND.
CAP CER .1UF 50V Z5U AXIAL - MA105E104ZAA
 Order 'cap cer .1uf 50v z5u axial - MA105E104ZAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105E104ZAA-ND.
CAP CER 2200PF 50V Z5U AXIAL - MA105E222ZAA
 Order 'cap cer 2200pf 50v z5u axial - MA105E222ZAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105E222ZAA-ND.
CAP CER 47000PF 50V Z5U AXIAL - MA105E473ZAA
 Order 'cap cer 47000pf 50v z5u axial - MA105E473ZAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105E473ZAA-ND.
CAP CER 50000PF 50V Z5U AXIAL - MA105E503ZAA
 Order 'cap cer 50000pf 50v z5u axial - MA105E503ZAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105E503ZAA-ND.
CAP CER 56000PF 50V Z5U AXIAL - MA105E563MAA
 Order 'cap cer 56000pf 50v z5u axial - MA105E563MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105E563MAA-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 33000PF 50V Z5U AXIAL - SA105E333MAR Next: CAP CER 33000PF 50V Z5U AXIAL - SA105E333ZAA