CAP CER .22UF 50V 20% Z5U AXIAL - SA105E224MAA - Capacitors
| Digi-Key Part Number | SA105E224MAA-ND |
7500 |
.16100 |
Extended Price
1207.50 |
| Manufacturer Part Number | SA105E224MAA | |||
| Description | CAP CER .22UF 50V 20% Z5U AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SA105E224MAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.22µF |
| Voltage - Rated | 50V |
| Tolerance | ±20% |
| Package / Case | Axial |
| Temperature Coefficient | Z5U |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | 10°C ~ 85°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SA105E224MAA SA105E224MAA |
SA105E224MAA Specification Sheet
CAP CER .22UF 50V 20% Z5U AXIAL - SA105E224MAA (SA105E224MAA-ND) - Capacitors
Related parts Capacitors :CAP CER .22UF 50V 20% Z5U AXIAL - SA105E224MAA
Order 'cap cer .22uf 50v 20% z5u axial - SA105E224MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105E224MAA-ND.
CAP CER .22UF 50V 20% Z5U AXIAL - SA105E224MAC
Order 'cap cer .22uf 50v 20% z5u axial - SA105E224MAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105E224MAC-ND.
CAP CER .22UF 50V 20% Z5U AXIAL - SA105E224MAR
Order 'cap cer .22uf 50v 20% z5u axial - SA105E224MAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105E224MAR-ND.
CAP CER .22UF 50V 20% Z5U AXIAL - SA115E224MAA
Order 'cap cer .22uf 50v 20% z5u axial - SA115E224MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115E224MAA-ND.
CAP CER .22UF 50V 20% Z5U AXIAL - SA115E224MAC
Order 'cap cer .22uf 50v 20% z5u axial - SA115E224MAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115E224MAC-ND.
CAP CER .22UF 50V 20% Z5U AXIAL - SA115E224MAR
Order 'cap cer .22uf 50v 20% z5u axial - SA115E224MAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115E224MAR-ND.
CAP CER .22UF 50V 20% Z5U AXIAL - SA205E224MAA
Order 'cap cer .22uf 50v 20% z5u axial - SA205E224MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA205E224MAA-ND.
CAP CER .22UF 50V 20% Z5U AXIAL - SA205E224MAC
Order 'cap cer .22uf 50v 20% z5u axial - SA205E224MAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA205E224MAC-ND.
CAP CER .22UF 50V 20% Z5U AXIAL - SA205E224MARC
Order 'cap cer .22uf 50v 20% z5u axial - SA205E224MARC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA205E224MARC-ND.
CAP CER .22UF 50V 20% Z5U AXIAL - SA305E224MAA
Order 'cap cer .22uf 50v 20% z5u axial - SA305E224MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA305E224MAA-ND.
CAP CER .22UF 50V 20% Z5U DIP - MD015E224MAB
Order 'cap cer .22uf 50v 20% z5u dip - MD015E224MAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5195-ND.
CAP CER .1UF 50V 20% Z5U AXIAL - SA055E104MAA7
Order 'cap cer .1uf 50v 20% z5u axial - SA055E104MAA7' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104MAA7-ND.
CAP CER .1UF 50V 20% Z5U AXIAL - SA055E104MAA
Order 'cap cer .1uf 50v 20% z5u axial - SA055E104MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104MAA-ND.
CAP CER .1UF 50V 20% Z5U AXIAL - SA055E104MAC7
Order 'cap cer .1uf 50v 20% z5u axial - SA055E104MAC7' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104MAC7-ND.
CAP CER .1UF 50V 20% Z5U AXIAL - SA055E104MAC
Order 'cap cer .1uf 50v 20% z5u axial - SA055E104MAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104MAC-ND.
Send this link via E-Mail
Help With This Screen