Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 22000PF 50V Z5U AXIAL - SA105E223ZAC

Digi-Key Part Number SA105E223ZAC-ND
Price Break
4000
Unit Price
.08100
Extended Price
324.00
Manufacturer Part NumberSA105E223ZAC
DescriptionCAP CER 22000PF 50V Z5U AXIAL
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSA105E223ZAC
VendorAVX Corp.
CategoryCapacitors
Other Names SA105E223ZAC
SA105E223ZAC

SA105E223ZAC Specification Sheet

Image of CAP CER 22000PF 50V Z5U AXIAL - SA105E223ZAC

CAP CER 22000PF 50V Z5U AXIAL - SA105E223ZAC (SA105E223ZAC-ND)

Related parts:
CAP CER 22000PF 50V Z5U AXIAL - SA105E223ZAC
 Order 'cap cer 22000pf 50v z5u axial - SA105E223ZAC' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA105E223ZAC-ND.
CAP CER 22000PF 50V Z5U AXIAL - SA055E223MAC
 Order 'cap cer 22000pf 50v z5u axial - SA055E223MAC' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA055E223MAC-ND.
CAP CER 22000PF 50V Z5U AXIAL - SA055E223ZAC
 Order 'cap cer 22000pf 50v z5u axial - SA055E223ZAC' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA055E223ZAC-ND.
CAP CER 22000PF 50V Z5U AXIAL - SA105E223MAA
 Order 'cap cer 22000pf 50v z5u axial - SA105E223MAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA105E223MAA-ND.
CAP CER 22000PF 50V Z5U AXIAL - SA105E223MAC
 Order 'cap cer 22000pf 50v z5u axial - SA105E223MAC' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA105E223MAC-ND.
CAP CER 22000PF 50V Z5U AXIAL - SA105E223MARC
 Order 'cap cer 22000pf 50v z5u axial - SA105E223MARC' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA105E223MARC-ND.
CAP CER 22000PF 50V Z5U AXIAL - SA105E223MAR
 Order 'cap cer 22000pf 50v z5u axial - SA105E223MAR' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA105E223MAR-ND.
CAP CER 22000PF 50V Z5U AXIAL - SA105E223ZAA
 Order 'cap cer 22000pf 50v z5u axial - SA105E223ZAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA105E223ZAA-ND.
CAP CER 22000PF 50V Z5U AXIAL - SA105E223ZAR
 Order 'cap cer 22000pf 50v z5u axial - SA105E223ZAR' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA105E223ZAR-ND.
CAP CER 22000PF 100V Z5U AXIAL - MA101E223MAA
 Order 'cap cer 22000pf 100v z5u axial - MA101E223MAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA101E223MAA-ND.
CAP CER 22000PF 50V X7R AXIAL - MA105C223KAA
 Order 'cap cer 22000pf 50v x7r axial - MA105C223KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA105C223KAA-ND.
CAP CER 22000PF 50V X7R AXIAL - MA105C223MAA
 Order 'cap cer 22000pf 50v x7r axial - MA105C223MAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA105C223MAA-ND.
CAP CER 1000PF 50V Z5U AXIAL - MA105E102ZAA
 Order 'cap cer 1000pf 50v z5u axial - MA105E102ZAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA105E102ZAA-ND.
CAP CER 10000PF 50V Z5U AXIAL - MA105E103MAA
 Order 'cap cer 10000pf 50v z5u axial - MA105E103MAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA105E103MAA-ND.
CAP CER 10000PF 50V Z5U AXIAL - MA105E103ZAA
 Order 'cap cer 10000pf 50v z5u axial - MA105E103ZAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA105E103ZAA-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 22000PF 50V Z5U AXIAL - SA105E223ZAA Next: CAP CER 22000PF 50V Z5U AXIAL - SA105E223ZAR