Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 22000PF 50V Z5U AXIAL - SA105E223MAR - Capacitors

Digi-Key Part Number SA105E223MAR-ND
Price Break
7500
Unit Price
.08400
Extended Price
630.00
Manufacturer Part NumberSA105E223MAR
DescriptionCAP CER 22000PF 50V Z5U AXIAL
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSA105E223MAR
VendorAVX Corporation
CategoryCapacitors
Capacitance0.022µF
Voltage - Rated 50V
Tolerance±20%
Package / CaseAxial
Temperature CoefficientZ5U
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature10°C ~ 85°C
SeriesSpinGuard® SA
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SA105E223MAR
SA105E223MAR

SA105E223MAR Specification Sheet

Image of CAP CER 22000PF 50V Z5U AXIAL - SA105E223MAR

CAP CER 22000PF 50V Z5U AXIAL - SA105E223MAR (SA105E223MAR-ND) - Capacitors

Related parts Capacitors :
CAP CER 22000PF 50V Z5U AXIAL - SA105E223MAR
 Order 'cap cer 22000pf 50v z5u axial - SA105E223MAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105E223MAR-ND.
CAP CER 22000PF 50V Z5U AXIAL - SA055E223MAC
 Order 'cap cer 22000pf 50v z5u axial - SA055E223MAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E223MAC-ND.
CAP CER 22000PF 50V Z5U AXIAL - SA055E223ZAC
 Order 'cap cer 22000pf 50v z5u axial - SA055E223ZAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E223ZAC-ND.
CAP CER 22000PF 50V Z5U AXIAL - SA105E223MAA
 Order 'cap cer 22000pf 50v z5u axial - SA105E223MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105E223MAA-ND.
CAP CER 22000PF 50V Z5U AXIAL - SA105E223MAC
 Order 'cap cer 22000pf 50v z5u axial - SA105E223MAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105E223MAC-ND.
CAP CER 22000PF 50V Z5U AXIAL - SA105E223MARC
 Order 'cap cer 22000pf 50v z5u axial - SA105E223MARC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105E223MARC-ND.
CAP CER 22000PF 50V Z5U AXIAL - SA105E223ZAA
 Order 'cap cer 22000pf 50v z5u axial - SA105E223ZAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105E223ZAA-ND.
CAP CER 22000PF 50V Z5U AXIAL - SA105E223ZAC
 Order 'cap cer 22000pf 50v z5u axial - SA105E223ZAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105E223ZAC-ND.
CAP CER 22000PF 50V Z5U AXIAL - SA105E223ZAR
 Order 'cap cer 22000pf 50v z5u axial - SA105E223ZAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105E223ZAR-ND.
CAP CER 22000PF 50V X7R AXIAL - MA105C223JAA-BULK
 Order 'cap cer 22000pf 50v x7r axial - MA105C223JAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105C223JAA-BULK-ND.
CAP CER .47UF 50V Z5U AXIAL - MA405E474ZAA
 Order 'cap cer .47uf 50v z5u axial - MA405E474ZAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA405E474ZAA-ND.
CAP CER 22000PF 50V NP0 AXIAL - MA505A223JAA
 Order 'cap cer 22000pf 50v np0 axial - MA505A223JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA505A223JAA-ND.
CAP CER 2.2UF 50V Z5U AXIAL - MA505E225MAA
 Order 'cap cer 2.2uf 50v z5u axial - MA505E225MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA505E225MAA-ND.
CAP CER 2.2UF 50V Z5U AXIAL - MA505E225MAATR1
 Order 'cap cer 2.2uf 50v z5u axial - MA505E225MAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA505E225MAATR1-ND.
CAP CER 2.2UF 50V Z5U AXIAL - MA505E225ZAATR1
 Order 'cap cer 2.2uf 50v z5u axial - MA505E225ZAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA505E225ZAATR1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 22000PF 50V Z5U AXIAL - SA105E223MAC Next: CAP CER 22000PF 50V Z5U AXIAL - SA105E223MARC