CONNECTOR RECEPT 32POS STR - 208447032003025 - Connectors
| Digi-Key Part Number | 208447032003025-ND |
200 |
6.85405 |
Extended Price
1370.81 |
| Manufacturer Part Number | 208447032003025 | |||
| Description | CONNECTOR RECEPT 32POS STR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 208447032003025 |
| Vendor | AVX Corporation |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Number of Rows | 3 |
| Style | D |
| Mounting Type | Through Hole |
| Features | Flange |
| Packaging | Bulk |
| Pitch | 0.200" (5.08mm) 1/5" |
| Contact Finish | - |
| Number of Contacts Loaded | All |
| Level, Class | 2 |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 32 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
208447032003025 208447032003025 |
208447032003025 Specification Sheet
CONNECTOR RECEPT 32POS STR - 208447032003025 (208447032003025-ND) - Connectors
Related parts Connectors :CONNECTOR RECEPT 32POS STR - 208447032003025
Order 'connector recept 32pos str - 208447032003025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208447032003025-ND.
CONNECTOR RECEPT 32POS STR SMD - 208447032005025
Order 'connector recept 32pos str smd - 208447032005025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208447032005025-ND.
CONNECTOR RECEPT 32POS STR - 208447032006025
Order 'connector recept 32pos str - 208447032006025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208447032006025-ND.
CONNECTOR RECEPT 32POS STR - 208457032001025
Order 'connector recept 32pos str - 208457032001025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208457032001025-ND.
CONNECTOR RECEPT 32POS STR - 208457032001049
Order 'connector recept 32pos str - 208457032001049' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208457032001049-ND.
CONNECTOR RECEPT 32POS STR - 208457032002025
Order 'connector recept 32pos str - 208457032002025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208457032002025-ND.
CONNECTOR RECEPT 32POS STR - 208457032002049
Order 'connector recept 32pos str - 208457032002049' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208457032002049-ND.
CONNECTOR RECEPT 32POS STR - 208457032005025
Order 'connector recept 32pos str - 208457032005025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208457032005025-ND.
CONNECTOR RECEPT 32POS STR - 208457048001026
Order 'connector recept 32pos str - 208457048001026' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208457048001026-ND.
CONNECTOR RECEPT 32POS STR - 208457048002026
Order 'connector recept 32pos str - 208457048002026' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208457048002026-ND.
CONNECTOR RECEPT 32POS STR - 208457064001031
Order 'connector recept 32pos str - 208457064001031' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208457064001031-ND.
CONNECTOR RECEPT 32POS STR SMD - 208447032007025
Order 'connector recept 32pos str smd - 208447032007025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208447032007025-ND.
CONNECTOR RECEPT 32POS STR SMD - 208448032002025
Order 'connector recept 32pos str smd - 208448032002025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208448032002025-ND.
CONNECTOR RECEPT 32POS STR - 208458048001026
Order 'connector recept 32pos str - 208458048001026' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208458048001026-ND.
CONNECTOR RECEPT 32POS STR - 228457032012025
Order 'connector recept 32pos str - 228457032012025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 228457032012025-ND.
Send this link via E-Mail
Help With This Screen