CAP CER 47000PF 50V 5% X7R AXIAL - SA105C473JAA - Capacitors
| Digi-Key Part Number | SA105C473JAA-ND |
7500 |
.22500 |
Extended Price
1687.50 |
| Manufacturer Part Number | SA105C473JAA | |||
| Description | CAP CER 47000PF 50V 5% X7R AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SA105C473JAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.047µF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | Axial |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SA105C473JAA SA105C473JAA |
SA105C473JAA Specification Sheet
CAP CER 47000PF 50V 5% X7R AXIAL - SA105C473JAA (SA105C473JAA-ND) - Capacitors
Related parts Capacitors :CAP CER 47000PF 50V 5% X7R AXIAL - SA105C473JAA
Order 'cap cer 47000pf 50v 5% x7r axial - SA105C473JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105C473JAA-ND.
CAP CER 47000PF 50V 5% X7R AXIAL - SA115C473JAA
Order 'cap cer 47000pf 50v 5% x7r axial - SA115C473JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115C473JAA-ND.
CAP CER 47000PF 50V 5% X7R AXIAL - SA205C473JAA
Order 'cap cer 47000pf 50v 5% x7r axial - SA205C473JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA205C473JAA-ND.
CAP CER 47000PF 50V 5% X7R DIP - MD015C473JAB
Order 'cap cer 47000pf 50v 5% x7r dip - MD015C473JAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD015C473JAB-ND.
CAP CER .10UF 50V 5% X7R AXIAL - SA055C104JAA
Order 'cap cer .10uf 50v 5% x7r axial - SA055C104JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055C104JAA-ND.
CAP CER 10000PF 50V 5% X7R AXIAL - SA105C103JAA-LF
Order 'cap cer 10000pf 50v 5% x7r axial - SA105C103JAA-LF' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105C103JAA-LF-ND.
CAP CER 10000PF 50V 5% X7R AXIAL - SA105C103JAA
Order 'cap cer 10000pf 50v 5% x7r axial - SA105C103JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105C103JAA-ND.
CAP CER 10000PF 50V 5% X7R AXIAL - SA105C103JAC
Order 'cap cer 10000pf 50v 5% x7r axial - SA105C103JAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105C103JAC-ND.
CAP CER 10000PF 50V 5% X7R AXIAL - SA105C103JAR
Order 'cap cer 10000pf 50v 5% x7r axial - SA105C103JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5204-2-ND.
CAP CER .1UF 50V 5% X7R AXIAL - SA105C104J4A
Order 'cap cer .1uf 50v 5% x7r axial - SA105C104J4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105C104J4A-ND.
CAP CER .1UF 50V 5% X7R AXIAL - SA105C104JAA-LF
Order 'cap cer .1uf 50v 5% x7r axial - SA105C104JAA-LF' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105C104JAA-LF-ND.
CAP CER .1UF 50V 5% X7R AXIAL - SA105C104JAA
Order 'cap cer .1uf 50v 5% x7r axial - SA105C104JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105C104JAA-ND.
CAP CER .1UF 50V 5% X7R AXIAL - SA105C104JAC
Order 'cap cer .1uf 50v 5% x7r axial - SA105C104JAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105C104JAC-ND.
CAP CER .1UF 50V 5% X7R AXIAL - SA105C104JAR
Order 'cap cer .1uf 50v 5% x7r axial - SA105C104JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105C104JAR-ND.
CAP CER 12000PF 50V 5% X7R AXIAL - SA105C123JAA
Order 'cap cer 12000pf 50v 5% x7r axial - SA105C123JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105C123JAA-ND.
Send this link via E-Mail
Help With This Screen