CONN BOARD-BOARD 7POS BLACK TIN - 185083007001808+
| Digi-Key Part Number | 185083007001808+-ND |
56 |
1.03250 |
Extended Price
57.82 |
| Manufacturer Part Number | 185083007001808+ | |||
| Description | CONN BOARD-BOARD 7POS BLACK TIN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 185083007001808+ |
| Vendor | AVX Corporation |
| Category | Connectors |
| Connector Type | - |
| Series | - |
| Number of Rows | - |
| Style | - |
| Mounting Type | - |
| Features | - |
| Packaging | Bulk |
| Pitch | - |
| Contact Finish | Tin |
| Number of Contacts Loaded | - |
| Level, Class | - |
| Termination | - |
| Contact Finish Thickness | - |
| Number of Positions | 7 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
185083007001808+ 185083007001808+ |
CONN BOARD-BOARD 7POS BLACK TIN - 185083007001808+ (185083007001808+-ND)
Related parts:CONN BOARD-BOARD 7POS BLACK TIN - 185083007001808+
Order 'conn board-board 7pos black tin - 185083007001808+' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 185083007001808+-ND.
CONN BOARD-BOARD 7POS BLACK TIN - 185083007001808
Order 'conn board-board 7pos black tin - 185083007001808' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 185083007001808-ND.
CONN RCPT .100" 7POS SNGL TIN - SLW-107-01-T-S
Order 'conn rcpt .100" 7pos sngl tin - SLW-107-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1093-07-ND.
CONN HEADER .100" 7POS SNGL TIN - TLW-107-05-T-S
Order 'conn header .100" 7pos sngl tin - TLW-107-05-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1099-07-ND.
CONN HEADER .100" 7POS SNGL TIN - TLW-107-06-T-S
Order 'conn header .100" 7pos sngl tin - TLW-107-06-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1101-07-ND.
CONN RCPT .100" 7POS SNGL TIN - SSQ-107-01-T-S
Order 'conn rcpt .100" 7pos sngl tin - SSQ-107-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1184-07-ND.
CONN RCPT .100" 7POS SNGL TIN - SSQ-107-02-T-S
Order 'conn rcpt .100" 7pos sngl tin - SSQ-107-02-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1194-07-ND.
CONN RCPT .100" 7POS SNGL TIN - SSQ-107-03-T-S
Order 'conn rcpt .100" 7pos sngl tin - SSQ-107-03-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1206-07-ND.
CONN RCPT .100" 7POS SNGL TIN - SSW-107-01-T-S
Order 'conn rcpt .100" 7pos sngl tin - SSW-107-01-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1213-07-ND.
CONN RCPT .100" 7POS SNGL TIN - SSW-107-02-T-S
Order 'conn rcpt .100" 7pos sngl tin - SSW-107-02-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1222-07-ND.
CONN STACKER .156" 7POS SGL TIN - JW-07-04-T-S-250-250
Order 'conn stacker .156" 7pos sgl tin - JW-07-04-T-S-250-250' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8454-ND.
CONN STACKER .156" 7POS SGL TIN - JW-07-04-T-S-450-250
Order 'conn stacker .156" 7pos sgl tin - JW-07-04-T-S-450-250' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8455-ND.
CONN HEADER LOPRO 7POS .100 TIN - BBL-107-T-E
Order 'conn header lopro 7pos .100 tin - BBL-107-T-E' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1002-07-ND.
CONN HEADER LOPRO 7POS .100 TIN - BBL-107-T-F
Order 'conn header lopro 7pos .100 tin - BBL-107-T-F' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1003-07-ND.
CONN FFC FEMALE 7POS .100 TIN - 15-38-8070
Order 'conn ffc female 7pos .100 tin - 15-38-8070' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-38-8070-ND.
Send this link via E-Mail
Help With This Screen