Keywords:





CAP CER 22000PF 50V X7R AXIAL - SA105C223KAA-LF - Capacitors

Digi-Key Part Number SA105C223KAA-LF-ND
Price Break
7500
Unit Price
.11500
Extended Price
862.50
Manufacturer Part NumberSA105C223KAA-LF
DescriptionCAP CER 22000PF 50V X7R AXIAL
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationSA105C223KAA-LF
VendorAVX Corporation
CategoryCapacitors
Capacitance0.022µF
Voltage - Rated 50V
Tolerance±10%
Package / CaseAxial
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeThrough Hole
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SA105C223KAA LF
SA105C223KAALF

SA105C223KAA-LF Specification Sheet

Image of CAP CER 22000PF 50V X7R AXIAL - SA105C223KAA-LF

CAP CER 22000PF 50V X7R AXIAL - SA105C223KAA-LF (SA105C223KAA-LF-ND) - Capacitors

Related parts Capacitors :
CAP CER 22000PF 50V X7R AXIAL - SA105C223KAA-LF
 Order 'cap cer 22000pf 50v x7r axial - SA105C223KAA-LF' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105C223KAA-LF-ND.
CAP CER 22000PF 50V X7R AXIAL - SA105C223KAA
 Order 'cap cer 22000pf 50v x7r axial - SA105C223KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105C223KAA-ND.
CAP CER 22000PF 50V X7R AXIAL - MA105C223JAA-BULK
 Order 'cap cer 22000pf 50v x7r axial - MA105C223JAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105C223JAA-BULK-ND.
CAP CER 22000PF 50V X7R AXIAL - MA105C223KAA
 Order 'cap cer 22000pf 50v x7r axial - MA105C223KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105C223KAA-ND.
CAP CER 22000PF 50V X7R AXIAL - MA105C223MAA
 Order 'cap cer 22000pf 50v x7r axial - MA105C223MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105C223MAA-ND.
CAP CER 22000PF 50V X7R AXIAL - MA205C223JAA
 Order 'cap cer 22000pf 50v x7r axial - MA205C223JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA205C223JAA-ND.
CAP CER 22000PF 50V X7R AXIAL - MA205C223KAA
 Order 'cap cer 22000pf 50v x7r axial - MA205C223KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA205C223KAA-ND.
CAP CER 22000PF 50V X7R AXIAL - SA105C223KAC
 Order 'cap cer 22000pf 50v x7r axial - SA105C223KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105C223KAC-ND.
CAP CER 22000PF 50V X7R AXIAL - SA105C223KAN
 Order 'cap cer 22000pf 50v x7r axial - SA105C223KAN' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105C223KAN-ND.
CAP CER 22000PF 50V X7R AXIAL - SA105C223KARC
 Order 'cap cer 22000pf 50v x7r axial - SA105C223KARC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105C223KARC-ND.
CAP CER 22000PF 50V X7R AXIAL - SA105C223KAR
 Order 'cap cer 22000pf 50v x7r axial - SA105C223KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5205-2-ND.
CAP CER 22000PF 50V X7R AXIAL - SA105C223KARN
 Order 'cap cer 22000pf 50v x7r axial - SA105C223KARN' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105C223KARN-ND.
CAP CER 22000PF 50V X7R AXIAL - SA105C223MAA
 Order 'cap cer 22000pf 50v x7r axial - SA105C223MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105C223MAA-ND.
CAP CER 22000PF 50V X7R AXIAL - SA105C223MAC
 Order 'cap cer 22000pf 50v x7r axial - SA105C223MAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105C223MAC-ND.
CAP CER 22000PF 50V X7R AXIAL - SA105C223MARC
 Order 'cap cer 22000pf 50v x7r axial - SA105C223MARC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105C223MARC-ND.

Send this link via E-Mail
Help With This Screen

CAP CER 22000PF 50V X7R AXIAL - SA105C223KAA-LF
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 22000PF 50V X7R AXIAL - SA105C223KAA Next: CAP CER 22000PF 50V X7R AXIAL - SA105C223KAC
CAP CER 22000PF 50V X7R AXIAL - SA105C223KAA-LF