CAP CER 1000PF 50V 2% NP0 AXIAL - SA105A102GAR - Capacitors
1000pF Ceramic Capacitor AVX Corporation Axial 50V SA105A102GAR
| Digi-Key Part Number | SA105A102GAR-ND |
7500 |
.50400 |
Extended Price
3780.00 |
| Manufacturer Part Number | SA105A102GAR | |||
| Description | CAP CER 1000PF 50V 2% NP0 AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SA105A102GAR |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1000pF |
| Voltage - Rated | 50V |
| Tolerance | ±2% |
| Package / Case | Axial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SA105A102GAR SA105A102GAR |
SA105A102GAR Specification Sheet
CAP CER 1000PF 50V 2% NP0 AXIAL - SA105A102GAR (SA105A102GAR-ND) - Capacitors
Related parts 1000pF Ceramic Capacitor AVX Corporation Axial 50V SA105A102GARCAP CER 1000PF 50V 2% NP0 AXIAL - SA105A102GAR
Order 'cap cer 1000pf 50v 2% np0 axial - SA105A102GAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105A102GAR-ND.
CAP CER 1000PF 50V 2% NP0 AXIAL - SA105A102GAA
Order 'cap cer 1000pf 50v 2% np0 axial - SA105A102GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105A102GAA-ND.
CAP CER 1000PF 50V 2% NP0 AXIAL - SA105A102GAC
Order 'cap cer 1000pf 50v 2% np0 axial - SA105A102GAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105A102GAC-ND.
CAP CER 1000PF 50V 2% NP0 RADIAL - SR075A102GAATR1
Order 'cap cer 1000pf 50v 2% np0 radial - SR075A102GAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR075A102GAATR1-ND.
CAP CER 1000PF 50V 2% NP0 RADIAL - SR155A102GAA
Order 'cap cer 1000pf 50v 2% np0 radial - SR155A102GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR155A102GAA-ND.
CAP CER 1000PF 50V 2% NP0 RADIAL - SR155A102GAATR1
Order 'cap cer 1000pf 50v 2% np0 radial - SR155A102GAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR155A102GAATR1-ND.
CAP CER 1000PF 50V 1% NP0 AXIAL - SA105A102FAA
Order 'cap cer 1000pf 50v 1% np0 axial - SA105A102FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105A102FAA-ND.
CAP CER 1000PF 50V 1% NP0 AXIAL - SA105A102FAB
Order 'cap cer 1000pf 50v 1% np0 axial - SA105A102FAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105A102FAB-ND.
CAP CER 1000PF 50V 1% NP0 AXIAL - SA105A102FAR
Order 'cap cer 1000pf 50v 1% np0 axial - SA105A102FAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105A102FAR-ND.
CAP CER 1000PF 50V 10% NP0 AXIAL - SA105A102KAA
Order 'cap cer 1000pf 50v 10% np0 axial - SA105A102KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105A102KAA-ND.
CAP CER 1000PF 50V 10% NP0 AXIAL - SA105A102KAC
Order 'cap cer 1000pf 50v 10% np0 axial - SA105A102KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105A102KAC-ND.
CAP CER 1000PF 50V 10% NP0 AXIAL - SA105A102KAR
Order 'cap cer 1000pf 50v 10% np0 axial - SA105A102KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105A102KAR-ND.
CAP CER 1000PF 50V 5% NP0 AXIAL - SA115A102JAA
Order 'cap cer 1000pf 50v 5% np0 axial - SA115A102JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115A102JAA-ND.
CAP CER 1000PF 100V 2% NP0 AXIAL - SA111A102GAA
Order 'cap cer 1000pf 100v 2% np0 axial - SA111A102GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA111A102GAA-ND.
CAP CER 2200PF 50V 2% NP0 AXIAL - SA115A222GAA
Order 'cap cer 2200pf 50v 2% np0 axial - SA115A222GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115A222GAA-ND.
Options for 1000pF Ceramic Capacitor AVX Corporation Axial 50V SA105A102GAR
Send this link via E-Mail
Help With This Screen
