CAP CER 1000PF 50V 2% NP0 AXIAL - SA105A102GAC - Capacitors
1000pF Ceramic Capacitor AVX Corporation Axial 50V SA105A102GAC
| Digi-Key Part Number | SA105A102GAC-ND |
4000 |
.50400 |
Extended Price
2016.00 |
| Manufacturer Part Number | SA105A102GAC | |||
| Description | CAP CER 1000PF 50V 2% NP0 AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 1000pF Ceramic Capacitor AVX Corporation Axial 50V SA105A102GAC
| Technical/Catalog Information | SA105A102GAC |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1000pF |
| Voltage - Rated | 50V |
| Tolerance | ±2% |
| Package / Case | Axial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Box (TB) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SA105A102GAC SA105A102GAC |
SA105A102GAC Specification Sheet
CAP CER 1000PF 50V 2% NP0 AXIAL - SA105A102GAC (SA105A102GAC-ND) - Capacitors
Related parts 1000pF Ceramic Capacitor AVX Corporation Axial 50V SA105A102GACCAP CER 1000PF 50V 2% NP0 AXIAL - SA105A102GAC
Order 'cap cer 1000pf 50v 2% np0 axial - SA105A102GAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105A102GAC-ND.
CAP CER 1000PF 50V 2% NP0 AXIAL - SA105A102GAA
Order 'cap cer 1000pf 50v 2% np0 axial - SA105A102GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105A102GAA-ND.
CAP CER 1000PF 50V 2% NP0 AXIAL - SA105A102GAR
Order 'cap cer 1000pf 50v 2% np0 axial - SA105A102GAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105A102GAR-ND.
CAP CER 1000PF 50V 2% NP0 RADIAL - SR075A102GAATR1
Order 'cap cer 1000pf 50v 2% np0 radial - SR075A102GAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR075A102GAATR1-ND.
CAP CER 1000PF 50V 2% NP0 RADIAL - SR155A102GAA
Order 'cap cer 1000pf 50v 2% np0 radial - SR155A102GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR155A102GAA-ND.
CAP CER 1000PF 50V 2% NP0 RADIAL - SR155A102GAATR1
Order 'cap cer 1000pf 50v 2% np0 radial - SR155A102GAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR155A102GAATR1-ND.
CAP CER 1000PF 50V 1% NP0 AXIAL - SA105A102FAA
Order 'cap cer 1000pf 50v 1% np0 axial - SA105A102FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105A102FAA-ND.
CAP CER 1000PF 50V 1% NP0 AXIAL - SA105A102FAB
Order 'cap cer 1000pf 50v 1% np0 axial - SA105A102FAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105A102FAB-ND.
CAP CER 1000PF 50V 1% NP0 AXIAL - SA105A102FAR
Order 'cap cer 1000pf 50v 1% np0 axial - SA105A102FAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105A102FAR-ND.
CAP CER 1000PF 50V 10% NP0 AXIAL - SA105A102KAA
Order 'cap cer 1000pf 50v 10% np0 axial - SA105A102KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105A102KAA-ND.
CAP CER 1000PF 50V 10% NP0 AXIAL - SA105A102KAC
Order 'cap cer 1000pf 50v 10% np0 axial - SA105A102KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105A102KAC-ND.
CAP CER 1000PF 50V 10% NP0 AXIAL - SA105A102KAR
Order 'cap cer 1000pf 50v 10% np0 axial - SA105A102KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105A102KAR-ND.
CAP CER 1000PF 50V 5% NP0 AXIAL - SA115A102JAA
Order 'cap cer 1000pf 50v 5% np0 axial - SA115A102JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115A102JAA-ND.
CAP CER 1000PF 100V 2% NP0 AXIAL - SA111A102GAA
Order 'cap cer 1000pf 100v 2% np0 axial - SA111A102GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA111A102GAA-ND.
CAP CER 2200PF 50V 2% NP0 AXIAL - SA115A222GAA
Order 'cap cer 2200pf 50v 2% np0 axial - SA115A222GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA115A222GAA-ND.
Options for 1000pF Ceramic Capacitor AVX Corporation Axial 50V SA105A102GAC
Send this link via E-Mail
Help With This Screen
