CAP CER 330PF 200V 10% X7R AXIAL - SA102C331KAC - Capacitors
| Digi-Key Part Number | SA102C331KAC-ND |
4000 |
.10300 |
Extended Price
412.00 |
| Manufacturer Part Number | SA102C331KAC | |||
| Description | CAP CER 330PF 200V 10% X7R AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SA102C331KAC |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 330pF |
| Voltage - Rated | 200V |
| Tolerance | ±10% |
| Package / Case | Axial |
| Temperature Coefficient | X7R |
| Packaging | Tape & Box (TB) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SA102C331KAC SA102C331KAC |
SA102C331KAC Specification Sheet
CAP CER 330PF 200V 10% X7R AXIAL - SA102C331KAC (SA102C331KAC-ND) - Capacitors
Related parts Capacitors :CAP CER 330PF 200V 10% X7R AXIAL - SA102C331KAC
Order 'cap cer 330pf 200v 10% x7r axial - SA102C331KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C331KAC-ND.
CAP CER 330PF 200V 10% X7R AXIAL - SA052C331KAA
Order 'cap cer 330pf 200v 10% x7r axial - SA052C331KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052C331KAA-ND.
CAP CER 330PF 200V 10% X7R AXIAL - SA102C331KAA
Order 'cap cer 330pf 200v 10% x7r axial - SA102C331KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C331KAA-ND.
CAP CER 330PF 200V 10% X7R AXIAL - SA102C331KAK
Order 'cap cer 330pf 200v 10% x7r axial - SA102C331KAK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C331KAK-ND.
CAP CER 330PF 200V 10% X7R AXIAL - SA102C331KAR
Order 'cap cer 330pf 200v 10% x7r axial - SA102C331KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C331KAR-ND.
CAP CER 330PF 200V 10% NP0 AXIAL - SA102A331KAA
Order 'cap cer 330pf 200v 10% np0 axial - SA102A331KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A331KAA-ND.
CAP CER 330PF 200V 10% NP0 AXIAL - SA102A331KAC
Order 'cap cer 330pf 200v 10% np0 axial - SA102A331KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A331KAC-ND.
CAP CER 330PF 200V 10% X7R RAD - SR072C331KAAAP2
Order 'cap cer 330pf 200v 10% x7r rad - SR072C331KAAAP2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072C331KAAAP2-ND.
CAP CER 330PF 200V 10% X7R RAD - SR072C331KAATR1
Order 'cap cer 330pf 200v 10% x7r rad - SR072C331KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072C331KAATR1-ND.
CAP CER 330PF 200V 10% X7R RAD - SR122C331KAA
Order 'cap cer 330pf 200v 10% x7r rad - SR122C331KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122C331KAA-ND.
CAP CER 330PF 200V 10% X7R RAD - SR122C331KAATR1
Order 'cap cer 330pf 200v 10% x7r rad - SR122C331KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122C331KAATR1-ND.
CAP CER 330PF 200V 10% X7R RAD - SR152C331KAATR1
Order 'cap cer 330pf 200v 10% x7r rad - SR152C331KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152C331KAATR1-ND.
CAP CER 330PF 200V 10% X7R RAD - SR152C331KAATR2
Order 'cap cer 330pf 200v 10% x7r rad - SR152C331KAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152C331KAATR2-ND.
CAP CER 220PF 200V 10% X7R AXIAL - SA052C221KAA
Order 'cap cer 220pf 200v 10% x7r axial - SA052C221KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052C221KAA-ND.
CAP CER 220PF 200V 10% X7R AXIAL - SA052C221KAC-LG
Order 'cap cer 220pf 200v 10% x7r axial - SA052C221KAC-LG' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052C221KAC-LG-ND.
Send this link via E-Mail
Help With This Screen
