CAP CER 330PF 200V 10% X7R AXIAL - SA102C331KAA - Capacitors
330pF Ceramic Capacitor AVX Corporation Axial 200V SA102C331KAA
| Digi-Key Part Number | SA102C331KAA-ND |
7500 |
.10300 |
Extended Price
772.50 |
| Manufacturer Part Number | SA102C331KAA | |||
| Description | CAP CER 330PF 200V 10% X7R AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 330pF Ceramic Capacitor AVX Corporation Axial 200V SA102C331KAA
| Technical/Catalog Information | SA102C331KAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 330pF |
| Voltage - Rated | 200V |
| Tolerance | ±10% |
| Package / Case | Axial |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SA102C331KAA SA102C331KAA |
SA102C331KAA Specification Sheet
CAP CER 330PF 200V 10% X7R AXIAL - SA102C331KAA (SA102C331KAA-ND) - Capacitors
Related parts 330pF Ceramic Capacitor AVX Corporation Axial 200V SA102C331KAACAP CER 330PF 200V 10% X7R AXIAL - SA102C331KAA
Order 'cap cer 330pf 200v 10% x7r axial - SA102C331KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C331KAA-ND.
CAP CER 330PF 200V 10% X7R AXIAL - SA052C331KAA
Order 'cap cer 330pf 200v 10% x7r axial - SA052C331KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052C331KAA-ND.
CAP CER 330PF 200V 10% X7R AXIAL - SA102C331KAC
Order 'cap cer 330pf 200v 10% x7r axial - SA102C331KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C331KAC-ND.
CAP CER 330PF 200V 10% X7R AXIAL - SA102C331KAK
Order 'cap cer 330pf 200v 10% x7r axial - SA102C331KAK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C331KAK-ND.
CAP CER 330PF 200V 10% X7R AXIAL - SA102C331KAR
Order 'cap cer 330pf 200v 10% x7r axial - SA102C331KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C331KAR-ND.
CAP CER 330PF 200V 10% NP0 AXIAL - SA102A331KAA
Order 'cap cer 330pf 200v 10% np0 axial - SA102A331KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A331KAA-ND.
CAP CER 330PF 200V 10% NP0 AXIAL - SA102A331KAC
Order 'cap cer 330pf 200v 10% np0 axial - SA102A331KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A331KAC-ND.
CAP CER 330PF 200V 10% X7R RAD - SR072C331KAAAP2
Order 'cap cer 330pf 200v 10% x7r rad - SR072C331KAAAP2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072C331KAAAP2-ND.
CAP CER 330PF 200V 10% X7R RAD - SR072C331KAATR1
Order 'cap cer 330pf 200v 10% x7r rad - SR072C331KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072C331KAATR1-ND.
CAP CER 330PF 200V 10% X7R RAD - SR122C331KAA
Order 'cap cer 330pf 200v 10% x7r rad - SR122C331KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122C331KAA-ND.
CAP CER 330PF 200V 10% X7R RAD - SR122C331KAATR1
Order 'cap cer 330pf 200v 10% x7r rad - SR122C331KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122C331KAATR1-ND.
CAP CER 330PF 200V 10% X7R RAD - SR152C331KAATR1
Order 'cap cer 330pf 200v 10% x7r rad - SR152C331KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152C331KAATR1-ND.
CAP CER 330PF 200V 10% X7R RAD - SR152C331KAATR2
Order 'cap cer 330pf 200v 10% x7r rad - SR152C331KAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152C331KAATR2-ND.
CAP CER 330PF 200V 5% X7R AXIAL - SA102C331JAA
Order 'cap cer 330pf 200v 5% x7r axial - SA102C331JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C331JAA-ND.
CAP CER 330PF 200V 20% X7R AXIAL - SA102C331MAA
Order 'cap cer 330pf 200v 20% x7r axial - SA102C331MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C331MAA-ND.
Options for 330pF Ceramic Capacitor AVX Corporation Axial 200V SA102C331KAA
Send this link via E-Mail
Help With This Screen
