Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 220PF 200V 10% X7R AXIAL - SA102C221KARC

Digi-Key Part Number SA102C221KARC-ND
Price Break
4000
Unit Price
.10300
Extended Price
412.00
Manufacturer Part NumberSA102C221KARC
DescriptionCAP CER 220PF 200V 10% X7R AXIAL
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSA102C221KARC
VendorAVX Corp.
CategoryCapacitors
Other Names SA102C221KARC
SA102C221KARC

SA102C221KARC Specification Sheet

Image of CAP CER 220PF 200V 10% X7R AXIAL - SA102C221KARC

CAP CER 220PF 200V 10% X7R AXIAL - SA102C221KARC (SA102C221KARC-ND)

Related parts:
CAP CER 220PF 200V 10% X7R AXIAL - SA102C221KARC
 Order 'cap cer 220pf 200v 10% x7r axial - SA102C221KARC' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102C221KARC-ND.
CAP CER 220PF 200V 10% X7R AXIAL - SA052C221KAA
 Order 'cap cer 220pf 200v 10% x7r axial - SA052C221KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA052C221KAA-ND.
CAP CER 220PF 200V 10% X7R AXIAL - SA052C221KAC-LG
 Order 'cap cer 220pf 200v 10% x7r axial - SA052C221KAC-LG' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA052C221KAC-LG-ND.
CAP CER 220PF 200V 10% X7R AXIAL - SA102C221KAA
 Order 'cap cer 220pf 200v 10% x7r axial - SA102C221KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102C221KAA-ND.
CAP CER 220PF 200V 10% X7R AXIAL - SA102C221KAC
 Order 'cap cer 220pf 200v 10% x7r axial - SA102C221KAC' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102C221KAC-ND.
CAP CER 220PF 200V 10% X7R AXIAL - SA102C221KAR
 Order 'cap cer 220pf 200v 10% x7r axial - SA102C221KAR' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102C221KAR-ND.
CAP CER 330PF 200V 10% X7R AXIAL - SA052C331KAA
 Order 'cap cer 330pf 200v 10% x7r axial - SA052C331KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA052C331KAA-ND.
CAP CER 470PF 200V 10% X7R AXIAL - SA052C471KAA
 Order 'cap cer 470pf 200v 10% x7r axial - SA052C471KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA052C471KAA-ND.
CAP CER 470PF 200V 10% X7R AXIAL - SA052C471KAC
 Order 'cap cer 470pf 200v 10% x7r axial - SA052C471KAC' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA052C471KAC-ND.
CAP CER 220PF 200V 10% NP0 AXIAL - SA102A221KAA
 Order 'cap cer 220pf 200v 10% np0 axial - SA102A221KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102A221KAA-ND.
CAP CER 220PF 200V 5% X7R AXIAL - SA102C221JAA
 Order 'cap cer 220pf 200v 5% x7r axial - SA102C221JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102C221JAA-ND.
CAP CER 220PF 200V 5% X7R AXIAL - SA102C221JAR
 Order 'cap cer 220pf 200v 5% x7r axial - SA102C221JAR' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102C221JAR-ND.
CAP CER 220PF 200V 20% X7R AXIAL - SA102C221MAA
 Order 'cap cer 220pf 200v 20% x7r axial - SA102C221MAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102C221MAA-ND.
CAP CER 270PF 200V 10% X7R AXIAL - SA102C271KAA
 Order 'cap cer 270pf 200v 10% x7r axial - SA102C271KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102C271KAA-ND.
CAP CER 330PF 200V 10% X7R AXIAL - SA102C331KAA
 Order 'cap cer 330pf 200v 10% x7r axial - SA102C331KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102C331KAA-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 220PF 200V 10% X7R AXIAL - SA102C221KAR Next: CAP CER 220PF 200V 10% X7R RAD - SR152C221KAA