Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 1500PF 200V X7R AXIAL - SA102C152KAR

Digi-Key Part Number SA102C152KAR-ND
Price Break
7500
Unit Price
.15300
Extended Price
1147.50
Manufacturer Part NumberSA102C152KAR
DescriptionCAP CER 1500PF 200V X7R AXIAL
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSA102C152KAR
VendorAVX Corp.
CategoryCapacitors
Other Names SA102C152KAR
SA102C152KAR

SA102C152KAR Specification Sheet

Image of CAP CER 1500PF 200V X7R AXIAL - SA102C152KAR

CAP CER 1500PF 200V X7R AXIAL - SA102C152KAR (SA102C152KAR-ND)

Related parts:
CAP CER 1500PF 200V X7R AXIAL - SA102C152KAR
 Order 'cap cer 1500pf 200v x7r axial - SA102C152KAR' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102C152KAR-ND.
CAP CER 1500PF 200V X7R AXIAL - SA102C152KAA
 Order 'cap cer 1500pf 200v x7r axial - SA102C152KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102C152KAA-ND.
CAP CER 1500PF 200V X7R AXIAL - SA102C152KAK
 Order 'cap cer 1500pf 200v x7r axial - SA102C152KAK' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102C152KAK-ND.
CAP CER 1500PF 100V X7R AXIAL - MA101C152KAA
 Order 'cap cer 1500pf 100v x7r axial - MA101C152KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA101C152KAA-ND.
CAP CER 1000PF 200V X7R AXIAL - MA102C102MAA
 Order 'cap cer 1000pf 200v x7r axial - MA102C102MAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA102C102MAA-ND.
CAP CER 1200PF 200V X7R AXIAL - MA102C122KAA
 Order 'cap cer 1200pf 200v x7r axial - MA102C122KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA102C122KAA-ND.
CAP CER 270PF 200V X7R AXIAL - MA102C271KAA
 Order 'cap cer 270pf 200v x7r axial - MA102C271KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA102C271KAA-ND.
CAP CER 4700PF 200V X7R AXIAL - MA102C472MAA
 Order 'cap cer 4700pf 200v x7r axial - MA102C472MAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA102C472MAA-ND.
CAP CER 1500PF 50V X7R AXIAL - MA105C152KAA
 Order 'cap cer 1500pf 50v x7r axial - MA105C152KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA105C152KAA-ND.
CAP CER 1500PF 100V X7R AXIAL - MA201C152KAA
 Order 'cap cer 1500pf 100v x7r axial - MA201C152KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA201C152KAA-ND.
CAP CER 10000PF 200V X7R AXIAL - MA302C103KAA
 Order 'cap cer 10000pf 200v x7r axial - MA302C103KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA302C103KAA-ND.
CAP CER 10000PF 200V X7R AXIAL - MA302C103MAA
 Order 'cap cer 10000pf 200v x7r axial - MA302C103MAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA302C103MAA-ND.
CAP CER 15000PF 200V X7R AXIAL - MA302C153KAA
 Order 'cap cer 15000pf 200v x7r axial - MA302C153KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA302C153KAA-ND.
CAP CER 3300PF 200V X7R AXIAL - MA302C332MAA
 Order 'cap cer 3300pf 200v x7r axial - MA302C332MAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA302C332MAA-ND.
CAP CER 22000PF 200V X7R AXIAL - MA402C223KAA
 Order 'cap cer 22000pf 200v x7r axial - MA402C223KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA402C223KAA-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 1500PF 200V X7R AXIAL - SA102C152KAK Next: CAP CER 1500PF 2500V X7R 1812 - 1812WC152KA11A