Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 1500PF 200V 5% X7R AXIAL - SA102C152JAC

Digi-Key Part Number SA102C152JAC-ND
Price Break
4000
Unit Price
.21100
Extended Price
844.00
Manufacturer Part NumberSA102C152JAC
DescriptionCAP CER 1500PF 200V 5% X7R AXIAL
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSA102C152JAC
VendorAVX Corp.
CategoryCapacitors
Other Names SA102C152JAC
SA102C152JAC

SA102C152JAC Specification Sheet

Image of CAP CER 1500PF 200V 5% X7R AXIAL - SA102C152JAC

CAP CER 1500PF 200V 5% X7R AXIAL - SA102C152JAC (SA102C152JAC-ND)

Related parts:
CAP CER 1500PF 200V 5% X7R AXIAL - SA102C152JAC
 Order 'cap cer 1500pf 200v 5% x7r axial - SA102C152JAC' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102C152JAC-ND.
CAP CER 1500PF 200V 5% X7R AXIAL - SA102C152JARC
 Order 'cap cer 1500pf 200v 5% x7r axial - SA102C152JARC' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102C152JARC-ND.
CAP CER 220PF 200V 5% X7R AXIAL - SA102C221JAA
 Order 'cap cer 220pf 200v 5% x7r axial - SA102C221JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102C221JAA-ND.
CAP CER 220PF 200V 5% X7R AXIAL - SA102C221JAR
 Order 'cap cer 220pf 200v 5% x7r axial - SA102C221JAR' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102C221JAR-ND.
CAP CER 2200PF 200V 5% X7R AXIAL - SA102C222JAC
 Order 'cap cer 2200pf 200v 5% x7r axial - SA102C222JAC' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102C222JAC-ND.
CAP CER 2200PF 200V 5% X7R AXIAL - SA102C222JARC
 Order 'cap cer 2200pf 200v 5% x7r axial - SA102C222JARC' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102C222JARC-ND.
CAP CER 270PF 200V 5% X7R AXIAL - SA102C271JAA
 Order 'cap cer 270pf 200v 5% x7r axial - SA102C271JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102C271JAA-ND.
CAP CER 330PF 200V 5% X7R AXIAL - SA102C331JAA
 Order 'cap cer 330pf 200v 5% x7r axial - SA102C331JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102C331JAA-ND.
CAP CER 390PF 200V 5% X7R AXIAL - SA102C391JAA
 Order 'cap cer 390pf 200v 5% x7r axial - SA102C391JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102C391JAA-ND.
CAP CER 470PF 200V 5% X7R AXIAL - SA102C471JAA
 Order 'cap cer 470pf 200v 5% x7r axial - SA102C471JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102C471JAA-ND.
CAP CER 4700PF 200V 5% X7R AXIAL - SA102C472JAA
 Order 'cap cer 4700pf 200v 5% x7r axial - SA102C472JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102C472JAA-ND.
CAP CER 6800PF 200V 5% X7R AXIAL - SA102C682JAA
 Order 'cap cer 6800pf 200v 5% x7r axial - SA102C682JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102C682JAA-ND.
CAP CER 12000PF 200V 5% X7R RAD - MR042C123JAA
 Order 'cap cer 12000pf 200v 5% x7r rad - MR042C123JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR042C123JAA-ND.
CAP CER 470PF 200V 5% X7R RAD - MR042C471JAA
 Order 'cap cer 470pf 200v 5% x7r rad - MR042C471JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR042C471JAA-ND.
CAP CER 10PF 200V 5% NP0 AXIAL - SA052A100JAA
 Order 'cap cer 10pf 200v 5% np0 axial - SA052A100JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA052A100JAA-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 1500PF 20% 630V X7R 2225 - 2225CC152MAT9A Next: CAP CER 1500PF 200V 5% X7R AXIAL - SA102C152JARC