Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 10000PF 200V X7R AXIAL - SA102C103JAA

Digi-Key Part Number SA102C103JAA-ND
Price Break
7500
Unit Price
.21100
Extended Price
1582.50
Manufacturer Part NumberSA102C103JAA
DescriptionCAP CER 10000PF 200V X7R AXIAL
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSA102C103JAA
VendorAVX Corp.
CategoryCapacitors
Other Names SA102C103JAA
SA102C103JAA

SA102C103JAA Specification Sheet

Image of CAP CER 10000PF 200V X7R AXIAL - SA102C103JAA

CAP CER 10000PF 200V X7R AXIAL - SA102C103JAA (SA102C103JAA-ND)

Related parts:
CAP CER 10000PF 200V X7R AXIAL - SA102C103JAA
 Order 'cap cer 10000pf 200v x7r axial - SA102C103JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102C103JAA-ND.
CAP CER 10000PF 200V X7R AXIAL - MA302C103KAA
 Order 'cap cer 10000pf 200v x7r axial - MA302C103KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA302C103KAA-ND.
CAP CER 10000PF 200V X7R AXIAL - MA302C103MAA
 Order 'cap cer 10000pf 200v x7r axial - MA302C103MAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA302C103MAA-ND.
CAP CER 10000PF 200V X7R AXIAL - SA102C103KAA
 Order 'cap cer 10000pf 200v x7r axial - SA102C103KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102C103KAA-ND.
CAP CER 10000PF 200V X7R AXIAL - SA102C103KAC
 Order 'cap cer 10000pf 200v x7r axial - SA102C103KAC' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102C103KAC-ND.
CAP CER 10000PF 200V X7R AXIAL - SA102C103KARC
 Order 'cap cer 10000pf 200v x7r axial - SA102C103KARC' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102C103KARC-ND.
CAP CER 10000PF 200V X7R AXIAL - SA102C103KAR
 Order 'cap cer 10000pf 200v x7r axial - SA102C103KAR' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102C103KAR-ND.
CAP CER 10000PF 100V X7R AXIAL - MA101C103KAA
 Order 'cap cer 10000pf 100v x7r axial - MA101C103KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA101C103KAA-ND.
CAP CER 1000PF 200V X7R AXIAL - MA102C102MAA
 Order 'cap cer 1000pf 200v x7r axial - MA102C102MAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA102C102MAA-ND.
CAP CER 1200PF 200V X7R AXIAL - MA102C122KAA
 Order 'cap cer 1200pf 200v x7r axial - MA102C122KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA102C122KAA-ND.
CAP CER 270PF 200V X7R AXIAL - MA102C271KAA
 Order 'cap cer 270pf 200v x7r axial - MA102C271KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA102C271KAA-ND.
CAP CER 4700PF 200V X7R AXIAL - MA102C472MAA
 Order 'cap cer 4700pf 200v x7r axial - MA102C472MAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA102C472MAA-ND.
CAP CER 10000PF 50V X7R AXIAL - MA105C103JAA
 Order 'cap cer 10000pf 50v x7r axial - MA105C103JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA105C103JAA-ND.
CAP CER 10000PF 50V X7R AXIAL - MA105C103KAA
 Order 'cap cer 10000pf 50v x7r axial - MA105C103KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA105C103KAA-ND.
CAP CER 10000PF 50V X7R AXIAL - MA105C103MAA
 Order 'cap cer 10000pf 50v x7r axial - MA105C103MAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA105C103MAA-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 10000PF 200V X7R AXIAL - MA302C103MAA Next: CAP CER 10000PF 200V X7R AXIAL - SA102C103KAA