CAP CER 1000PF 200V X7R AXIAL - SA102C102MAA - Capacitors
| Digi-Key Part Number | SA102C102MAA-ND |
7500 |
.10000 |
Extended Price
750.00 |
| Manufacturer Part Number | SA102C102MAA | |||
| Description | CAP CER 1000PF 200V X7R AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SA102C102MAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1000pF |
| Voltage - Rated | 200V |
| Tolerance | ±20% |
| Package / Case | Axial |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SA102C102MAA SA102C102MAA |
SA102C102MAA Specification Sheet
CAP CER 1000PF 200V X7R AXIAL - SA102C102MAA (SA102C102MAA-ND) - Capacitors
Related parts Capacitors :CAP CER 1000PF 200V X7R AXIAL - SA102C102MAA
Order 'cap cer 1000pf 200v x7r axial - SA102C102MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C102MAA-ND.
CAP CER 1000PF 200V X7R AXIAL - MA102C102MAA
Order 'cap cer 1000pf 200v x7r axial - MA102C102MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA102C102MAA-ND.
CAP CER 1000PF 200V X7R AXIAL - SA102C102KAA
Order 'cap cer 1000pf 200v x7r axial - SA102C102KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C102KAA-ND.
CAP CER 1000PF 200V X7R AXIAL - SA102C102KAK
Order 'cap cer 1000pf 200v x7r axial - SA102C102KAK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C102KAK-ND.
CAP CER 1000PF 200V X7R AXIAL - SA102C102KAN
Order 'cap cer 1000pf 200v x7r axial - SA102C102KAN' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C102KAN-ND.
CAP CER 1000PF 200V X7R AXIAL - SA102C102KAR
Order 'cap cer 1000pf 200v x7r axial - SA102C102KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C102KAR-ND.
CAP CER 1000PF 100V X7R AXIAL - MA101C102MAA
Order 'cap cer 1000pf 100v x7r axial - MA101C102MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C102MAA-ND.
CAP CER 1200PF 200V X7R AXIAL - MA102C122KAA
Order 'cap cer 1200pf 200v x7r axial - MA102C122KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA102C122KAA-ND.
CAP CER 270PF 200V X7R AXIAL - MA102C271KAA
Order 'cap cer 270pf 200v x7r axial - MA102C271KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA102C271KAA-ND.
CAP CER 4700PF 200V X7R AXIAL - MA102C472MAA
Order 'cap cer 4700pf 200v x7r axial - MA102C472MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA102C472MAA-ND.
CAP CER 1000PF 50V X7R AXIAL - MA105C102JAA
Order 'cap cer 1000pf 50v x7r axial - MA105C102JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105C102JAA-ND.
CAP CER 1000PF 50V X7R AXIAL - MA105C102KAA
Order 'cap cer 1000pf 50v x7r axial - MA105C102KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105C102KAA-ND.
CAP CER 1000PF 200V NP0 AXIAL - MA302A102JAA
Order 'cap cer 1000pf 200v np0 axial - MA302A102JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA302A102JAA-ND.
CAP CER 1000PF 200V NP0 AXIAL - MA302A102JAC
Order 'cap cer 1000pf 200v np0 axial - MA302A102JAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA302A102JAC-ND.
CAP CER 10000PF 200V X7R AXIAL - MA302C103KAA
Order 'cap cer 10000pf 200v x7r axial - MA302C103KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA302C103KAA-ND.
Send this link via E-Mail
Help With This Screen