Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 82PF 200V 1% NP0 AXIAL - SA102A820FAA

Digi-Key Part Number SA102A820FAA-ND
Price Break
7500
Unit Price
.55500
Extended Price
4162.50
Manufacturer Part NumberSA102A820FAA
DescriptionCAP CER 82PF 200V 1% NP0 AXIAL
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSA102A820FAA
VendorAVX Corp.
CategoryCapacitors
Other Names SA102A820FAA
SA102A820FAA

SA102A820FAA Specification Sheet

Image of CAP CER 82PF 200V 1% NP0 AXIAL - SA102A820FAA

CAP CER 82PF 200V 1% NP0 AXIAL - SA102A820FAA (SA102A820FAA-ND)

Related parts:
CAP CER 82PF 200V 1% NP0 AXIAL - SA102A820FAA
 Order 'cap cer 82pf 200v 1% np0 axial - SA102A820FAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102A820FAA-ND.
CAP CER 82PF 200V 5% NP0 AXIAL - SA052A820JAA
 Order 'cap cer 82pf 200v 5% np0 axial - SA052A820JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA052A820JAA-ND.
CAP CER 82PF 200V 5% NP0 AXIAL - SA052A820JAC
 Order 'cap cer 82pf 200v 5% np0 axial - SA052A820JAC' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA052A820JAC-ND.
CAP CER 33PF 200V 1% NP0 AXIAL - SA102A330FAA
 Order 'cap cer 33pf 200v 1% np0 axial - SA102A330FAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102A330FAA-ND.
CAP CER 36PF 200V 1% NP0 AXIAL - SA102A360FAA
 Order 'cap cer 36pf 200v 1% np0 axial - SA102A360FAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102A360FAA-ND.
CAP CER 39PF 200V 1% NP0 AXIAL - SA102A390FAA
 Order 'cap cer 39pf 200v 1% np0 axial - SA102A390FAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102A390FAA-ND.
CAP CER 47PF 200V 1% NP0 AXIAL - SA102A470FAA
 Order 'cap cer 47pf 200v 1% np0 axial - SA102A470FAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102A470FAA-ND.
CAP CER 51PF 200V 1% NP0 AXIAL - SA102A510FAA
 Order 'cap cer 51pf 200v 1% np0 axial - SA102A510FAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102A510FAA-ND.
CAP CER 56PF 200V 1% NP0 AXIAL - SA102A560FAA
 Order 'cap cer 56pf 200v 1% np0 axial - SA102A560FAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102A560FAA-ND.
CAP CER 68PF 200V 1% NP0 AXIAL - SA102A680FAA
 Order 'cap cer 68pf 200v 1% np0 axial - SA102A680FAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102A680FAA-ND.
CAP CER 75PF 200V 1% NP0 AXIAL - SA102A750FAA
 Order 'cap cer 75pf 200v 1% np0 axial - SA102A750FAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102A750FAA-ND.
CAP CER 82PF 200V 5% NP0 AXIAL - SA102A820JAA
 Order 'cap cer 82pf 200v 5% np0 axial - SA102A820JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102A820JAA-ND.
CAP CER 82PF 200V 5% NP0 AXIAL - SA102A820JAC
 Order 'cap cer 82pf 200v 5% np0 axial - SA102A820JAC' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102A820JAC-ND.
CAP CER 82PF 200V 5% NP0 AXIAL - SA102A820JARC
 Order 'cap cer 82pf 200v 5% np0 axial - SA102A820JARC' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102A820JARC-ND.
CAP CER 82PF 200V 5% NP0 AXIAL - SA102A820JAR
 Order 'cap cer 82pf 200v 5% np0 axial - SA102A820JAR' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102A820JAR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 82PF 20% 3000V C0G 1808 - 1808HA820MAT1A Next: CAP CER 82PF 200V 1% NP0 RADIAL - SR152A820FAA