CAP CER 68PF 200V 2% NP0 AXIAL - SA102A680GAA - Capacitors
| Digi-Key Part Number | SA102A680GAA-ND |
7500 |
.44300 |
Extended Price
3322.50 |
| Manufacturer Part Number | SA102A680GAA | |||
| Description | CAP CER 68PF 200V 2% NP0 AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SA102A680GAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 68pF |
| Voltage - Rated | 200V |
| Tolerance | ±2% |
| Package / Case | Axial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SA102A680GAA SA102A680GAA |
SA102A680GAA Specification Sheet
CAP CER 68PF 200V 2% NP0 AXIAL - SA102A680GAA (SA102A680GAA-ND) - Capacitors
Related parts Capacitors :CAP CER 68PF 200V 2% NP0 AXIAL - SA102A680GAA
Order 'cap cer 68pf 200v 2% np0 axial - SA102A680GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A680GAA-ND.
CAP CER 100PF 200V 2% NP0 AXIAL - SA102A101GAA
Order 'cap cer 100pf 200v 2% np0 axial - SA102A101GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A101GAA-ND.
CAP CER 120PF 200V 2% NP0 AXIAL - SA102A121GAA
Order 'cap cer 120pf 200v 2% np0 axial - SA102A121GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A121GAA-ND.
CAP CER 15PF 200V 2% NP0 AXIAL - SA102A150GAA
Order 'cap cer 15pf 200v 2% np0 axial - SA102A150GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A150GAA-ND.
CAP CER 18PF 200V 2% NP0 AXIAL - SA102A180GAA
Order 'cap cer 18pf 200v 2% np0 axial - SA102A180GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A180GAA-ND.
CAP CER 20PF 200V 2% NP0 AXIAL - SA102A200GAA
Order 'cap cer 20pf 200v 2% np0 axial - SA102A200GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A200GAA-ND.
CAP CER 27PF 200V 2% NP0 AXIAL - SA102A270GAA
Order 'cap cer 27pf 200v 2% np0 axial - SA102A270GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A270GAA-ND.
CAP CER 30PF 200V 2% NP0 AXIAL - SA102A300GAA
Order 'cap cer 30pf 200v 2% np0 axial - SA102A300GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A300GAA-ND.
CAP CER 33PF 200V 2% NP0 AXIAL - SA102A330GAA
Order 'cap cer 33pf 200v 2% np0 axial - SA102A330GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A330GAA-ND.
CAP CER 47PF 200V 2% NP0 AXIAL - SA102A470GAA
Order 'cap cer 47pf 200v 2% np0 axial - SA102A470GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A470GAA-ND.
CAP CER 51PF 200V 2% NP0 AXIAL - SA102A510GAA
Order 'cap cer 51pf 200v 2% np0 axial - SA102A510GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A510GAA-ND.
CAP CER 62PF 200V 2% NP0 AXIAL - SA102A620GAA
Order 'cap cer 62pf 200v 2% np0 axial - SA102A620GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A620GAA-ND.
CAP CER 68PF 200V 1% NP0 AXIAL - SA102A680FAA
Order 'cap cer 68pf 200v 1% np0 axial - SA102A680FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A680FAA-ND.
CAP CER 68PF 200V 5% NP0 AXIAL - SA102A680JAAAP-I
Order 'cap cer 68pf 200v 5% np0 axial - SA102A680JAAAP-I' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A680JAAAP-I-ND.
CAP CER 68PF 200V 5% NP0 AXIAL - SA102A680JAA
Order 'cap cer 68pf 200v 5% np0 axial - SA102A680JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A680JAA-ND.
Send this link via E-Mail
Help With This Screen