FINE PITCH SURFACE-MOUNT CONN - 177985-1
| Digi-Key Part Number | 177985-1-ND |
1000 |
1.55474 |
Extended Price
1554.74 |
| Manufacturer Part Number | 177985-1 | |||
| Description | FINE PITCH SURFACE-MOUNT CONN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 177985-1 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Connector Type | Receptacle, Outer Shroud Contacts |
| Mounting Type | Surface (SMD, SMT) |
| Number of Positions [Total] | 40 |
| Number of Rows | 2 [Nom] |
| Pitch | 0.800 mm [Typ] |
| Feature(s) | Board Guide |
| Feature(s) | Polarized |
| Packaging | Tube |
| Length | 21.800 mm [Typ] |
| Width | 5.000 mm [Typ] |
| Contact Material | Beryllium Copper |
| Contact Finish | Gold |
| Types of Contacts | 40 General |
| Housing Material | Plastic |
| Housing Color | Natural |
| Contacts Loaded | All |
| Flammability Rating | UL 94V-0 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
177985 1 1779851 |
177985-1 Specification Sheet
FINE PITCH SURFACE-MOUNT CONN - 177985-1 (177985-1-ND)
Related parts:FINE PITCH SURFACE-MOUNT CONN - 177985-1
Order 'fine pitch surface-mount conn - 177985-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 177985-1-ND.
CONN HOUSING 15 POS W/MOUNT EARS - 531271-1
Order 'conn housing 15 pos w/mount ears - 531271-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 531271-1-ND.
CONN CAP END PANEL MOUNT 2POS - 641533-1
Order 'conn cap end panel mount 2pos - 641533-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A19860-ND.
KEYING PLUG FOR CARD EDGE CONN. - 88113-1
Order 'keying plug for card edge conn. - 88113-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number ACKP01-ND.
KEYING PLUG FOR CARD EDGE CONN. - 88114-1
Order 'keying plug for card edge conn. - 88114-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number ACKP02-ND.
CONN SCREW 1/2" FOR CPC CLAMP - 19024-2
Order 'conn screw 1/2" for cpc clamp - 19024-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 19024-2-ND.
CONN CONTACT 1/0AWG 175 SERIES - 1604038-1
Order 'conn contact 1/0awg 175 series - 1604038-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1604038-1-ND.
CONN CONTACT 1/0 AWG COLD-HEADED - 1604055-1
Order 'conn contact 1/0 awg cold-headed - 1604055-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1604055-1-ND.
CONN GUIDE PIN FOR DOCKING CONN - 177734-1
Order 'conn guide pin for docking conn - 177734-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 177734-1-ND.
4-40 MOUNTING SCREW - 229911-1
Order '4-40 mounting screw - 229911-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1516-ND.
4-40 MOUNTING SCREW - 5229911-1
Order '4-40 mounting screw - 5229911-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A33596-ND.
CONN KIT,STC,125UM,SST,B.P. - 1-504008-7
Order 'conn kit,stc,125um,sst,b.p. - 1-504008-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-504008-7-ND.
KIT, ADM, PCB MOUNT, FSMA - 502136-1
Order 'kit, adm, pcb mount, fsma - 502136-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 502136-1-ND.
CONN HOUSING 1 POS BLK - 556137-2
Order 'conn housing 1 pos blk - 556137-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 556137-2-ND.
CONN HOUSING 1 POS WIRE-WIRE GRN - 556137-3
Order 'conn housing 1 pos wire-wire grn - 556137-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 556137-3-ND.
Send this link via E-Mail
Help With This Screen