Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 5.1PF 200V NP0 AXIAL - SA102A5R1CAA

Digi-Key Part Number SA102A5R1CAA-ND
Price Break
7500
Unit Price
.80500
Extended Price
6037.50
Manufacturer Part NumberSA102A5R1CAA
DescriptionCAP CER 5.1PF 200V NP0 AXIAL
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSA102A5R1CAA
VendorAVX Corp.
CategoryCapacitors
Other Names SA102A5R1CAA
SA102A5R1CAA

SA102A5R1CAA Specification Sheet

Image of CAP CER 5.1PF 200V NP0 AXIAL - SA102A5R1CAA

CAP CER 5.1PF 200V NP0 AXIAL - SA102A5R1CAA (SA102A5R1CAA-ND)

Related parts:
CAP CER 5.1PF 200V NP0 AXIAL - SA102A5R1CAA
 Order 'cap cer 5.1pf 200v np0 axial - SA102A5R1CAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SA102A5R1CAA-ND.
CAP CER 100PF 100V 10% NP0 AXIAL - MA101A101KAA
 Order 'cap cer 100pf 100v 10% np0 axial - MA101A101KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA101A101KAA-ND.
CAP CER 100PF 100V 20% NP0 AXIAL - MA101A101MAA
 Order 'cap cer 100pf 100v 20% np0 axial - MA101A101MAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA101A101MAA-ND.
CAP CER 150PF 100V 2% NP0 AXIAL - MA101A151GAA
 Order 'cap cer 150pf 100v 2% np0 axial - MA101A151GAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA101A151GAA-ND.
CAP CER 22PF 100V 2% NP0 AXIAL - MA101A220GAA
 Order 'cap cer 22pf 100v 2% np0 axial - MA101A220GAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA101A220GAA-ND.
CAP CER 22PF 100V 10% NP0 AXIAL - MA101A220KAA
 Order 'cap cer 22pf 100v 10% np0 axial - MA101A220KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA101A220KAA-ND.
CAP CER 22PF 100V 10% NP0 AXIAL - MA101A220KAC
 Order 'cap cer 22pf 100v 10% np0 axial - MA101A220KAC' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA101A220KAC-ND.
CAP CER 22PF 100V 20% NP0 AXIAL - MA101A220MAA
 Order 'cap cer 22pf 100v 20% np0 axial - MA101A220MAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA101A220MAA-ND.
CAP CER 220PF 100V 10% NP0 AXIAL - MA101A221KAA
 Order 'cap cer 220pf 100v 10% np0 axial - MA101A221KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA101A221KAA-ND.
CAP CER 27PF 100V 10% NP0 AXIAL - MA101A270KAA
 Order 'cap cer 27pf 100v 10% np0 axial - MA101A270KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA101A270KAA-ND.
CAP CER 27PF 100V 10% NP0 AXIAL - MA101A271KAA-BULK
 Order 'cap cer 27pf 100v 10% np0 axial - MA101A271KAA-BULK' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA101A271KAA-BULK-ND.
CAP CER 27PF 100V 10% NP0 AXIAL - MA101A271KAA
 Order 'cap cer 27pf 100v 10% np0 axial - MA101A271KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA101A271KAA-ND.
CAP CER 30PF 100V 10% NP0 AXIAL - MA101A300KAA
 Order 'cap cer 30pf 100v 10% np0 axial - MA101A300KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA101A300KAA-ND.
CAP CER 300PF 100V 2% NP0 AXIAL - MA101A301GAA
 Order 'cap cer 300pf 100v 2% np0 axial - MA101A301GAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA101A301GAA-ND.
CAP CER 33PF 100V 10% NP0 AXIAL - MA101A330KAA
 Order 'cap cer 33pf 100v 10% np0 axial - MA101A330KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MA101A330KAA-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 5.1PF 200V NP0 AXIAL - MA102A5R1DAA Next: CAP CER 5.1PF 200V NP0 AXIAL - SA102A5R1CAC