CONN PLUG 80 POS VERT DUAL PCB - 177984-3
| Digi-Key Part Number | 177984-3-ND |
204 |
3.79500 |
Extended Price
774.18 |
| Manufacturer Part Number | 177984-3 | |||
| Description | CONN PLUG 80 POS VERT DUAL PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 177984-3 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Connector Type | Plug, Center Strip Contacts |
| Mounting Type | Surface (SMD, SMT) |
| Number of Positions [Total] | 80 |
| Number of Rows | 2 [Nom] |
| Pitch | 0.800 mm [Typ] |
| Feature(s) | Board Guide |
| Feature(s) | Polarized |
| Height | 4.600 mm [Typ] |
| Length | 37.800 mm [Typ] |
| Width | 6.000 mm [Typ] |
| Contact Material | Brass |
| Contact Finish | Gold |
| Types of Contacts | 80 General |
| Housing Material | Plastic |
| Housing Color | Natural |
| Contacts Loaded | All |
| Flammability Rating | UL 94V-0 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
177984 3 1779843 |
177984-3 Specification Sheet
CONN PLUG 80 POS VERT DUAL PCB - 177984-3 (177984-3-ND)
Related parts:CONN PLUG 80 POS VERT DUAL PCB - 177984-3
Order 'conn plug 80 pos vert dual pcb - 177984-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 177984-3-ND.
CONN RECEPT 80 POS VERT DUAL PCB - 177983-3
Order 'conn recept 80 pos vert dual pcb - 177983-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 177983-3-ND.
CONN PLUG 80 POS VERT .8MM SMD - 179029-3
Order 'conn plug 80 pos vert .8mm smd - 179029-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 179029-3-ND.
CONN PLUG 114 POS VERT 30AU PCB - 1-767005-0
Order 'conn plug 114 pos vert 30au pcb - 1-767005-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-767005-0-ND.
CONN PLUG 114 POS VERT 30AU PCB - 1-767007-0
Order 'conn plug 114 pos vert 30au pcb - 1-767007-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-767007-0-ND.
CONN PLUG 190 POS VERT 30AU PCB - 1-767007-2
Order 'conn plug 190 pos vert 30au pcb - 1-767007-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-767007-2-ND.
CONN PLUG 120 POS VERT 20AU PCB - 179031-5
Order 'conn plug 120 pos vert 20au pcb - 179031-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 179031-5-ND.
CONN PLUG 120 POS VERT DUAL - 2-177986-5
Order 'conn plug 120 pos vert dual - 2-177986-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-177986-5-ND.
CONN PLUG 120 POS VERT DUAL - 2-5177986-5
Order 'conn plug 120 pos vert dual - 2-5177986-5' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A35089CT-ND.
CONN PLUG 120 POS VERT DUAL - 2-5177986-5
Order 'conn plug 120 pos vert dual - 2-5177986-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A35089TR-ND.
CONN PLUG 9 POS VERT GOLD PCB - 205733-1
Order 'conn plug 9 pos vert gold pcb - 205733-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 205733-1-ND.
CONN PLUG 9 POS VERT GOLD PCB - 5205733-1
Order 'conn plug 9 pos vert gold pcb - 5205733-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5205733-1-ND.
CONN RECEPT 80 POS VERT .050 PCB - 2-786925-1
Order 'conn recept 80 pos vert .050 pcb - 2-786925-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-786925-1-ND.
CONN PLUG 150 POS VERT 30AU PCB - 532433-7
Order 'conn plug 150 pos vert 30au pcb - 532433-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532433-7-ND.
CONN PLUG 180 POS VERT 30AU PCB - 532436-6
Order 'conn plug 180 pos vert 30au pcb - 532436-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532436-6-ND.
Send this link via E-Mail
Help With This Screen